Part Details for LTC2372HUH-18#PBF by Analog Devices Inc
Results Overview of LTC2372HUH-18#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2372HUH-18#PBF Information
LTC2372HUH-18#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2372HUH-18#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2372HUH-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.8440 / $40.2700 | Buy Now |
|
DISTI #
584-LTC2372HUH-18PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 500ksps, 8-Ch SAR ADC w/ 100dB SNR RoHS: Compliant | 0 |
|
$25.2900 | Order Now |
|
|
Analog Devices Inc | 18-B, 500ksps, 8-Ch SAR ADC w/ Package Multiple: 73 | 1606 |
|
$20.2300 / $37.0800 | Buy Now |
|
DISTI #
LTC2372HUH-18PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$26.1200 / $30.3500 | Buy Now |
US Tariff Estimator: LTC2372HUH-18#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2372HUH-18#PBF
LTC2372HUH-18#PBF Part Data Attributes
|
|
LTC2372HUH-18#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2372HUH-18#PBF
Analog Devices Inc
ADC, Successive Approximation, 18-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQCC32
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | 05-08-1693 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 4.104 V | |
| Analog Input Voltage-Min | -4.088 V | |
| Conversion Time-Max | 1.5 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.001% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.5 Mhz | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
LTC2372HUH-18#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC2372HUH-18#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a low-impedance source for the analog input and to decouple the power supply pins with capacitors.
-
To optimize the performance of the LTC2372HUH-18#PBF, it's recommended to use a low-noise power supply, minimize the noise on the analog input, and use a high-quality clock source. Additionally, the device's internal reference voltage can be improved by using an external reference capacitor. It's also important to follow proper PCB design and layout practices to minimize noise and interference.
-
The maximum sampling rate of the LTC2372HUH-18#PBF is 1.5Msps, and it can be achieved by using the device's internal clock or an external clock source. The power consumption of the device increases with the sampling rate, so it's recommended to use the lowest sampling rate necessary for the application to minimize power consumption.
-
The LTC2372HUH-18#PBF can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The device's digital output can be connected directly to the microcontroller or FPGA's digital input pins. The recommended communication protocol is SPI, which is the default protocol for the device.
-
The LTC2372HUH-18#PBF has a maximum junction temperature of 125°C, and it's recommended to keep the device's temperature below 85°C for optimal reliability. Thermal management considerations include using a heat sink, minimizing the thermal resistance of the PCB, and ensuring good airflow around the device.