Part Details for LTC2376CDE-16#PBF by Analog Devices Inc
Results Overview of LTC2376CDE-16#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2376CDE-16#PBF Information
LTC2376CDE-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2376CDE-16#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2376CDE-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16DFN Min Qty: 91 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7589 | Buy Now |
|
DISTI #
584-LTC2376CDE-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 250ksps, L Pwr SAR ADC w/ 97dB SNR RoHS: Compliant | 0 |
|
$12.5500 | Order Now |
|
|
Analog Devices Inc | 16-B, 250ksps, L Pwr SAR ADC w Package Multiple: 91 | 6461 |
|
$10.0400 / $14.2400 | Buy Now |
|
DISTI #
35243120
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 6461 |
|
$12.4181 | Buy Now |
|
DISTI #
35243120
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 6461 |
|
$12.4181 | Buy Now |
|
DISTI #
LTC2376CDE-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$12.9600 / $15.0600 | Buy Now |
|
DISTI #
35243120
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 6461 |
|
$12.4181 | Buy Now |
US Tariff Estimator: LTC2376CDE-16#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2376CDE-16#PBF
LTC2376CDE-16#PBF Part Data Attributes
|
|
LTC2376CDE-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2376CDE-16#PBF
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1732 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.15 V | |
| Analog Input Voltage-Min | 2.5 V | |
| Conversion Time-Max | 3 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Linearity Error-Max (EL) | 0.0008% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.25 Mhz | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC2376CDE-16#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC2376CDE-16#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a low-impedance source for the analog input and to decouple the power supply pins with capacitors.
-
To optimize the performance of the LTC2376CDE-16#PBF, it's recommended to use a low-noise power supply, minimize the noise on the analog input, and use a high-quality clock source. Additionally, the device's internal reference voltage can be bypassed with an external reference voltage for improved accuracy.
-
The maximum sampling rate of the LTC2376CDE-16#PBF is 1.5Msps (megasamples per second), but this can be limited by the device's settling time, clock jitter, and other system-level factors.
-
Yes, the LTC2376CDE-16#PBF can be used in a multiplexed configuration using an external multiplexer. The device's analog input can be connected to the output of the multiplexer, and the multiplexer's control signals can be driven by the device's digital output.
-
The power consumption of the LTC2376CDE-16#PBF is typically around 35mW, but this can be minimized by reducing the clock frequency, using a lower supply voltage, and disabling the device's internal reference voltage when not in use.