Part Details for LTC2378CMS-16#PBF by Analog Devices Inc
Results Overview of LTC2378CMS-16#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2378CMS-16#PBF Information
LTC2378CMS-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2378CMS-16#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2373
|
Newark | Adc, 16Bit, 1Msps, Msop-16, Resolution (Bits):16Bit, Sampling Rate:1Msps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V Rohs Compliant: Yes |Analog Devices LTC2378CMS-16#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$19.7100 / $30.6600 | Buy Now |
|
DISTI #
LTC2378CMS-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
127 In Stock |
|
$21.2976 / $31.1600 | Buy Now |
|
DISTI #
584-LTC2378CMS-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 1Msps, L Pwr SAR ADC w/ 97dB SNR RoHS: Compliant | 90 |
|
$19.1300 / $29.7700 | Buy Now |
|
|
Analog Devices Inc | 16-B, 1Msps, L Pwr SAR ADC w/ Package Multiple: 37 | 5391 |
|
$15.3100 / $29.7700 | Buy Now |
|
DISTI #
35215416
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 5365 |
|
$18.9363 | Buy Now |
|
DISTI #
82784954
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2303 | Americas - 3 |
|
$18.5000 | Buy Now |
|
DISTI #
35215416
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 5365 |
|
$18.9363 | Buy Now |
|
DISTI #
82784954
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2303 | Americas - 3 |
|
$18.5000 | Buy Now |
|
DISTI #
LTC2378CMS-16PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$19.7700 / $22.9600 | Buy Now |
|
DISTI #
35215416
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 5365 |
|
$18.9363 | Buy Now |
US Tariff Estimator: LTC2378CMS-16#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2378CMS-16#PBF
LTC2378CMS-16#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2378CMS-16#PBF Part Data Attributes
|
|
LTC2378CMS-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2378CMS-16#PBF
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop16,.19 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1669 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.15 V | |
| Analog Input Voltage-Min | -0.05 V | |
| Conversion Time-Max | 0.525 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Linearity Error-Max (EL) | 0.0008% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC2378CMS-16#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Additionally, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the REFIN pin.
-
To ensure accuracy, use a high-quality clock source, ensure the input signal is properly filtered and buffered, and use the internal reference voltage. Also, consider using the ADC's built-in calibration feature and averaging multiple conversions to reduce noise.
-
The recommended power-up sequence is to apply VCC first, followed by the analog input voltage, and then the clock signal. This ensures that the internal bias voltage is established before the analog input is applied.
-
Check the input signal integrity, clock frequency, and voltage supply. Ensure that the input signal is within the specified range and that the clock frequency is within the recommended range. Also, check for any noise or interference on the input signal or power supply lines.
-
The maximum allowed capacitance on the REFIN pin is 10nF. Exceeding this value can affect the ADC's performance by introducing noise and reducing the conversion accuracy.