Part Details for LTC2378IDE-18#PBF by Analog Devices Inc
Results Overview of LTC2378IDE-18#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2378IDE-18#PBF Information
LTC2378IDE-18#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2378IDE-18#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2378IDE-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 16DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
190 In Stock |
|
$45.9096 / $63.7100 | Buy Now |
|
DISTI #
584-LTC2378IDE-18PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B, 1Msps, L Pwr SAR ADC w/ 102dB SNR RoHS: Compliant | 91 |
|
$41.5400 / $46.8600 | Buy Now |
|
|
Analog Devices Inc | 18-B, 1Msps, L Pwr SAR ADC w/ Package Multiple: 91 | 7136 |
|
$33.2300 / $46.8600 | Buy Now |
|
DISTI #
42660451
|
Verical | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 7098 |
|
$41.1008 | Buy Now |
|
DISTI #
42660451
|
Verical | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 7098 |
|
$41.1008 | Buy Now |
|
DISTI #
LTC2378IDE-18PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$42.9000 / $49.8500 | Buy Now |
|
DISTI #
42660451
|
Verical | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 7098 |
|
$41.1008 | Buy Now |
US Tariff Estimator: LTC2378IDE-18#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2378IDE-18#PBF
LTC2378IDE-18#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2378IDE-18#PBF Part Data Attributes
|
|
LTC2378IDE-18#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2378IDE-18#PBF
Analog Devices Inc
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc16,.12,18 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1732 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.1 V | |
| Analog Input Voltage-Min | -2.5 V | |
| Conversion Time-Max | 0.527 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-N16 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Linearity Error-Max (EL) | 0.0007% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC16,.12,18 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC2378IDE-18#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2378IDE-18#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a low-impedance source for the analog input and to decouple the power supply pins with capacitors.
-
The LTC2378IDE-18#PBF has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and then using the device's calibration registers to adjust the gain and offset to achieve the highest accuracy. The calibration process should be performed at the operating temperature range of the device.
-
The maximum sampling rate of the LTC2378IDE-18#PBF is 1.5Msps (megasamples per second). However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface used to communicate with the device.
-
Yes, the LTC2378IDE-18#PBF can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between multiple analog input channels. However, the device's conversion time and sampling rate may need to be considered when designing a multi-channel system.
-
The LTC2378IDE-18#PBF has an internal overvoltage protection circuit that prevents damage to the device in case of an overvoltage condition on the analog input. The device can also detect undervoltage conditions and provide an error flag to the system. However, it's still recommended to use external protection circuits, such as voltage limiters or clamping diodes, to protect the device from excessive voltage swings.