Part Details for LTC2380CMS-16#TRPBF by Linear Technology
Overview of LTC2380CMS-16#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2380CMS-16#TRPBF
LTC2380CMS-16#TRPBF CAD Models
LTC2380CMS-16#TRPBF Part Data Attributes
|
LTC2380CMS-16#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2380CMS-16#TRPBF
Linear Technology
LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.322 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0009% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2380CMS-16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2380CMS-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2380CMS-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2380IMS-16#PBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2380CMS-16#TRPBF vs LTC2380IMS-16#PBF |
LTC2380IMS-16#TRPBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2380CMS-16#TRPBF vs LTC2380IMS-16#TRPBF |
LTC2380CMS-16#PBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380CMS-16#TRPBF vs LTC2380CMS-16#PBF |
LTC2380HMS-16#TRPBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380CMS-16#TRPBF vs LTC2380HMS-16#TRPBF |
LTC2380HMS-16#PBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2380CMS-16#TRPBF vs LTC2380HMS-16#PBF |
LTC2380HMS-16#TRPBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2380CMS-16#TRPBF vs LTC2380HMS-16#TRPBF |
LTC2380CMS-16#PBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2380CMS-16#TRPBF vs LTC2380CMS-16#PBF |
LTC2380HMS-16#PBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380CMS-16#TRPBF vs LTC2380HMS-16#PBF |
LTC2380IMS-16#TRPBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380CMS-16#TRPBF vs LTC2380IMS-16#TRPBF |