There are no models available for this part yet.
Overview of LTC2380IMS-16#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2380IMS-24#PBF | Analog Devices | 24-B, 1.5Msps/2Msps, L Pwr SAR | |
LTC2380IMS-24#TRPBF | Analog Devices | 24-B, 1.5Msps/2Msps, L Pwr SAR | |
LTC2380IMS-16#PBF | Analog Devices | 16-B, 2Msps, L Pwr SAR ADC w/ |
CAD Models for LTC2380IMS-16#PBF by Linear Technology
Part Data Attributes for LTC2380IMS-16#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
MS
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.1 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Conversion Time-Max
|
0.322 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Linearity Error-Max (EL)
|
0.0009%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.19,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
2 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC2380IMS-16#PBF
This table gives cross-reference parts and alternative options found for LTC2380IMS-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2380IMS-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2380CMS-16#PBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380IMS-16#PBF vs LTC2380CMS-16#PBF |
LTC2380IMS-16#TRPBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380IMS-16#PBF vs LTC2380IMS-16#TRPBF |
LTC2380IMS-16#PBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380IMS-16#PBF vs LTC2380IMS-16#PBF |
LTC2380HMS-16#PBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380IMS-16#PBF vs LTC2380HMS-16#PBF |
LTC2380HMS-16#PBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2380IMS-16#PBF vs LTC2380HMS-16#PBF |
LTC2380IMS-16#TRPBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2380IMS-16#PBF vs LTC2380IMS-16#TRPBF |
LTC2380HMS-16#TRPBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2380IMS-16#PBF vs LTC2380HMS-16#TRPBF |
LTC2380CMS-16#PBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2380IMS-16#PBF vs LTC2380CMS-16#PBF |
LTC2380CMS-16#TRPBF | LTC2380-16 - 16-Bit, 2Msps, Low Power SAR ADC with 96dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2380IMS-16#PBF vs LTC2380CMS-16#TRPBF |
LTC2380CMS-16#TRPBF | 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR | Analog Devices Inc | LTC2380IMS-16#PBF vs LTC2380CMS-16#TRPBF |