Part Details for LTC2381CMS-16#PBF by Analog Devices Inc
Results Overview of LTC2381CMS-16#PBF by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2381CMS-16#PBF Information
LTC2381CMS-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2381CMS-16#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2381CMS-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7851 / $18.2700 | Buy Now |
|
DISTI #
584-LTC2381CMS-16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 250ksps, L Pwr SAR ADC w/ Serial I RoHS: Compliant | 26 |
|
$10.6800 / $20.1300 | Buy Now |
|
DISTI #
V36:1790_06451045
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2133 | Americas - 18 |
|
$10.2420 / $10.9230 | Buy Now |
|
|
Analog Devices Inc | 16-B, 250ksps, L Pwr SAR ADC w Package Multiple: 37 | 37 |
|
$8.5500 / $18.9600 | Buy Now |
|
DISTI #
42660392
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 37 |
|
$10.5751 | Buy Now |
|
DISTI #
92064051
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2133 | Americas - 18 |
|
$10.2420 / $10.9230 | Buy Now |
|
DISTI #
V36:1790_06451045
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2133 | Americas - 18 |
|
$10.2420 / $10.9230 | Buy Now |
|
DISTI #
42660392
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 37 |
|
$10.5751 | Buy Now |
|
DISTI #
92064051
|
Verical | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2133 | Americas - 18 |
|
$10.2420 / $10.9230 | Buy Now |
|
DISTI #
V36:1790_06451045
|
Arrow Electronics | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2133 | Americas - 18 |
|
$10.2420 / $10.9230 | Buy Now |
US Tariff Estimator: LTC2381CMS-16#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2381CMS-16#PBF
LTC2381CMS-16#PBF Part Data Attributes
|
|
LTC2381CMS-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2381CMS-16#PBF
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4 X 5 Mm, Lead Free, Plastic, Msop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1669 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.6 V | |
| Analog Input Voltage-Min | -2.4 V | |
| Conversion Time-Max | 3 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Linearity Error-Max (EL) | 0.0031% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.25 Mhz | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2381CMS-16#PBF
This table gives cross-reference parts and alternative options found for LTC2381CMS-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2381CMS-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2381HMS-16#TRPBF | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC2381CMS-16#PBF vs LTC2381HMS-16#TRPBF |
LTC2381CMS-16#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2381CMS-16#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure accurate timing and synchronization, it is essential to use a stable clock source, such as a crystal oscillator or a high-quality clock generator. The LTC2381CMS-16#PBF has a clock input pin that can be connected to an external clock source. Additionally, the device has a built-in phase-locked loop (PLL) that can be used to synchronize the internal clock with an external reference clock.
-
The maximum sampling rate of the LTC2381CMS-16#PBF is 15Msps (Mega Samples Per Second). However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital output data rate.
-
The LTC2381CMS-16#PBF has built-in overvoltage and undervoltage protection circuits that can detect and respond to abnormal voltage conditions. However, it is still recommended to use external voltage regulators and protection circuits to ensure that the device operates within its specified voltage range.
-
The recommended power-up sequence for the LTC2381CMS-16#PBF is to first apply the analog power supply (AVCC) followed by the digital power supply (DVCC). During power-down, the sequence should be reversed. It is also recommended to use a power-up reset circuit to ensure that the device is properly initialized during power-up.