Part Details for LTC2402CMS#PBF by Analog Devices Inc
Results Overview of LTC2402CMS#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2402CMS#PBF Information
LTC2402CMS#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2402CMS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6474
|
Newark | Adc, 24Bit, Msop-10, 0 To 70Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC2402CMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9700 / $16.7100 | Buy Now |
|
DISTI #
505-LTC2402CMS#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4594 / $15.1600 | Buy Now |
|
DISTI #
584-LTC2402CMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Channel 24-Bit Power No Latency ?? ADCs in MSOP-10 RoHS: Compliant | 0 |
|
$8.7100 / $16.2200 | Order Now |
|
|
Analog Devices Inc | 1-/2-Ch 24-B µPwr No Lat Delta Package Multiple: 50 | 2650 |
|
$6.9700 / $16.2200 | Buy Now |
|
DISTI #
LTC2402CMSPBF
|
TME | IC: A/D converter, Ch: 2, 24bit, 2.7÷5.5V, MSOP10 Min Qty: 1 | 0 |
|
$10.3000 / $14.4000 | RFQ |
|
DISTI #
LTC2402CMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.0000 / $10.4600 | Buy Now |
US Tariff Estimator: LTC2402CMS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2402CMS#PBF
LTC2402CMS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2402CMS#PBF Part Data Attributes
|
|
LTC2402CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2402CMS#PBF
Analog Devices Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.512 V | |
| Analog Input Voltage-Min | -0.012 V | |
| Conversion Time-Max | 163440 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0083% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2402CMS#PBF
This table gives cross-reference parts and alternative options found for LTC2402CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2402CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2402CMS#TRPBF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC2402CMS#PBF vs LTC2402CMS#TRPBF |
LTC2402CMS#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2402CMS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and direct.
-
To ensure accurate conversion results with the LTC2402CMS#PBF, it's essential to follow proper PCB layout and design guidelines, use a high-quality clock source, and ensure that the analog input signals are properly filtered and conditioned. Additionally, it's recommended to use the device's internal clock or an external clock with a low jitter and to use the device's built-in calibration features.
-
When selecting an external clock source for the LTC2402CMS#PBF, key considerations include the clock frequency, jitter, and phase noise. The clock frequency should be within the device's specified range, and the jitter and phase noise should be minimized to ensure accurate conversion results. Additionally, the clock source should be able to drive the device's clock input impedance.
-
To troubleshoot common issues with the LTC2402CMS#PBF, start by verifying the device's power supply and clock source. Check the device's input and output signals using an oscilloscope, and ensure that the device is properly configured and calibrated. If issues persist, consult the device's datasheet and application notes, and consider seeking support from the manufacturer or a qualified engineer.
-
The LTC2402CMS#PBF has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink, ensuring good airflow, and minimizing thermal resistance between the device and the heat sink. Additionally, it's recommended to follow proper PCB design and layout guidelines to minimize thermal gradients.