Part Details for LTC2402CMS#TRPBF by Analog Devices Inc
Results Overview of LTC2402CMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2402CMS#TRPBF Information
LTC2402CMS#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2402CMS#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2402CMS#TRPBFTR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2422 | Buy Now |
|
DISTI #
584-LTC2402CMS#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Channel 24-Bit Power No Latency ?? ADCs in MSOP-10 RoHS: Compliant | 0 |
|
$8.7100 | Order Now |
|
|
Analog Devices Inc | 1-/2-Ch 24-B µPwr No Lat Delta Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.9700 / $16.2200 | Buy Now |
|
DISTI #
LTC2402CMSTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.0000 / $9.3500 | Buy Now |
US Tariff Estimator: LTC2402CMS#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2402CMS#TRPBF
LTC2402CMS#TRPBF Part Data Attributes
|
|
LTC2402CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2402CMS#TRPBF
Analog Devices Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5.62 V | |
| Analog Input Voltage-Min | -0.12 V | |
| Conversion Time-Max | 163440 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.17 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2402CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2402CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2402CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADS1245IDGST | Texas Instruments | $5.8168 | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2402CMS#TRPBF vs ADS1245IDGST |
| LTC2402IMS#PBF | Analog Devices Inc | $7.9628 | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC2402CMS#TRPBF vs LTC2402IMS#PBF |
| LTC2411IMS#PBF | Analog Devices Inc | $8.1031 | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2402CMS#TRPBF vs LTC2411IMS#PBF |
| LTC2411-1CMS#TRPBF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2402CMS#TRPBF vs LTC2411-1CMS#TRPBF |
| LTC2431IMS#PBF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2402CMS#TRPBF vs LTC2431IMS#PBF |
| LTC2411-1CMS#PBF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2402CMS#TRPBF vs LTC2411-1CMS#PBF |
| LTC2422CMS#PBF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC2402CMS#TRPBF vs LTC2422CMS#PBF |
| LTC2411CMS#TRPBF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2402CMS#TRPBF vs LTC2411CMS#TRPBF |
| LTC2411-1IMS#PBF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2402CMS#TRPBF vs LTC2411-1IMS#PBF |
| LTC2411IMS#TRPBF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2402CMS#TRPBF vs LTC2411IMS#TRPBF |
LTC2402CMS#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2402CMS involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC2402CMS in noisy environments, use a low-pass filter on the input signals, use a shielded enclosure, and keep the device away from high-frequency sources. Additionally, use a common-mode choke on the power supply lines and use a low-ESR capacitor on the VCC pin.
-
The maximum clock frequency that can be used with the LTC2402CMS is 4MHz. However, the actual clock frequency used may be limited by the specific application and the noise environment.
-
Yes, the LTC2402CMS can be used in a multi-channel application. However, each channel requires a separate device, and the devices must be synchronized using an external clock signal.
-
The digital output data from the LTC2402CMS is in a 24-bit twos-complement format. The data can be handled using a microcontroller or an FPGA, and it's recommended to use a FIFO buffer to handle the data stream.