-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2408CG#TRPBF | Analog Devices | 4-/8-Ch 24-B µPwr No Lat Delta | |
LTC2408CG#PBF | Analog Devices | 4-/8-Ch 24-B µPwr No Lat Delta | |
DC273A | Analog Devices | LTC2408CG - 8 Input 24-Bit ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2408CG#TRPBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2875 | Buy Now |
DISTI #
584-LTC2408CG#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4-/8-Channel 24-Bit Power No Latency ?? ADCs RoHS: Compliant | 0 |
|
$10.6300 | Order Now |
|
Analog Devices Inc | 4-/8-Ch 24-B µPwr No Lat Delta Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$8.2300 / $10.4800 | Buy Now |
DISTI #
LTC2408CG#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$10.6300 / $11.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2408CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2408CG#TRPBF
Analog Devices Inc
4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 6.1875 V | |
Analog Input Voltage-Min | -0.0125 V | |
Conversion Time-Max | 163200 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC2408CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2408CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2408IG#TR | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2408CG#TRPBF vs LTC2408IG#TR |
LTC2408CG | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28 | Analog Devices Inc | LTC2408CG#TRPBF vs LTC2408CG |
LTC2408CG#TRPBF | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2408CG#TRPBF vs LTC2408CG#TRPBF |
LTC2408CG#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28 | Analog Devices Inc | LTC2408CG#TRPBF vs LTC2408CG#TR |
LTC2408IG | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2408CG#TRPBF vs LTC2408IG |
LTC2408IG#PBF | 4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs | Analog Devices Inc | LTC2408CG#TRPBF vs LTC2408IG#PBF |
LTC2408CG#TR | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2408CG#TRPBF vs LTC2408CG#TR |
LTC2408IG#TRPBF | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2408CG#TRPBF vs LTC2408IG#TRPBF |
LTC2408CG | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2408CG#TRPBF vs LTC2408CG |
LTC2408IG | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28 | Analog Devices Inc | LTC2408CG#TRPBF vs LTC2408IG |