Part Details for LTC2415-1CGN#TRPBF by Analog Devices Inc
Results Overview of LTC2415-1CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2415-1CGN#TRPBF Information
LTC2415-1CGN#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2415-1CGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2415-1CGN#TRPBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1875 | Buy Now |
|
DISTI #
584-C2415-1CGNTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B No Lat DS ADC w/ Diff In & Diff Ref RoHS: Compliant | 0 |
|
$8.1800 | Order Now |
|
|
Analog Devices Inc | 24-B No Lat DS ADC w/ Diff In Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.5500 / $8.3600 | Buy Now |
|
DISTI #
LTC2415-1CGNTRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.4600 / $8.7900 | Buy Now |
|
|
Chip Stock | 24-BitNoLatencyDeltaSigmaADCwithDifferentialInputandDifferentialReference | 215 |
|
RFQ |
US Tariff Estimator: LTC2415-1CGN#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2415-1CGN#TRPBF
LTC2415-1CGN#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2415-1CGN#TRPBF Part Data Attributes
|
|
LTC2415-1CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2415-1CGN#TRPBF
Analog Devices Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.75 V | |
| Analog Input Voltage-Min | -2.75 V | |
| Conversion Time-Max | 74300 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC2415-1CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2415-1CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2415-1CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2415-1CGN#TRPBF | Linear Technology | Check for Price | LTC2415 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Differential Reference; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2415-1CGN#TRPBF vs LTC2415-1CGN#TRPBF |
| LTC2415-1CGN#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | LTC2415-1CGN#TRPBF vs LTC2415-1CGN#TR |
| LTC2415-1CGN#TR | Linear Technology | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | LTC2415-1CGN#TRPBF vs LTC2415-1CGN#TR |
LTC2415-1CGN#TRPBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but for optimal performance, it's recommended to follow Analog Devices' application note AN115, which provides detailed layout and placement recommendations for the LTC2415 family of devices.
-
Calibration is not typically required for the LTC2415-1CGN#TRPBF, as it is a ratiometric device that does not require trimming or calibration. However, if you need to adjust the gain or offset, you can use the GAIN and OFFSET pins to make adjustments. Refer to the datasheet for more information.
-
The maximum sampling rate of the LTC2415-1CGN#TRPBF is dependent on the clock frequency and the conversion mode. In general, the device can achieve sampling rates up to 1.5Msps in continuous conversion mode and up to 3Msps in burst mode. Refer to the datasheet for more information on sampling rates and conversion modes.
-
The LTC2415-1CGN#TRPBF has built-in error detection and correction mechanisms, such as CRC checking and fault detection. You can also use the device's status registers to monitor for errors and faults. Refer to the datasheet for more information on error handling and fault detection.
-
Yes, the LTC2415-1CGN#TRPBF can be used in a multi-channel configuration by using multiple devices or by using a multiplexer to switch between multiple channels. However, you will need to ensure that the device is properly synchronized and that the channels are properly isolated to prevent crosstalk and other issues.