Part Details for LTC2415IGN#PBF by Linear Technology
Results Overview of LTC2415IGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2415IGN#PBF Information
LTC2415IGN#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2415IGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$12.5000 / $19.2300 | Buy Now |
US Tariff Estimator: LTC2415IGN#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2415IGN#PBF
LTC2415IGN#PBF Part Data Attributes
|
|
LTC2415IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2415IGN#PBF
Linear Technology
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.75 V | |
| Analog Input Voltage-Min | -2.75 V | |
| Conversion Time-Max | 81720 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC2415IGN#PBF
This table gives cross-reference parts and alternative options found for LTC2415IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2415IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2415CGN#TRPBF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | LTC2415IGN#PBF vs LTC2415CGN#TRPBF |
| LTC2415IGN#TRPBF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | LTC2415IGN#PBF vs LTC2415IGN#TRPBF |
| LTC2415IGN | Linear Technology | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC2415IGN#PBF vs LTC2415IGN |
| LTC2415IGN | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | LTC2415IGN#PBF vs LTC2415IGN |
| LTC2415IGN#TRPBF | Linear Technology | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | LTC2415IGN#PBF vs LTC2415IGN#TRPBF |
| LTC2415IGN#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | LTC2415IGN#PBF vs LTC2415IGN#TR |
| LTC2415CGN#TR | Linear Technology | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | LTC2415IGN#PBF vs LTC2415CGN#TR |
LTC2415IGN#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC2415 is 5.5V, which is the absolute maximum rating. However, the recommended input voltage range is 2.7V to 5.5V for optimal performance.
-
To ensure accurate conversions with the LTC2415, it is essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize digital noise coupling into the analog circuitry. Additionally, ensure that the input signal is properly filtered and buffered, and that the reference voltage is stable and accurate.
-
Yes, the LTC2415 can be used in a multiplexed configuration. However, it is essential to ensure that the multiplexer is properly designed and laid out to minimize crosstalk and noise. Additionally, the multiplexer should be designed to handle the maximum input voltage and current of the LTC2415.
-
The high impedance of the LTC2415's input can be handled by using a buffer amplifier or an op-amp with a high input impedance. This helps to minimize the loading effect on the input signal and ensures accurate conversions.
-
The recommended clock frequency for the LTC2415 is between 1.5 MHz and 4 MHz. However, the clock frequency can be adjusted based on the specific application requirements and the desired conversion rate.