Part Details for LTC2418CGN#TRPBF by Linear Technology
Results Overview of LTC2418CGN#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2418CGN#TRPBF Information
LTC2418CGN#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2418CGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Converters | 2159 |
|
RFQ |
US Tariff Estimator: LTC2418CGN#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2418CGN#TRPBF
LTC2418CGN#TRPBF Part Data Attributes
|
|
LTC2418CGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2418CGN#TRPBF
Linear Technology
ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access, CMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.75 V | |
| Analog Input Voltage-Min | -2.75 V | |
| Conversion Time-Max | 163440 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.893 Mm | |
| Linearity Error-Max (EL) | 0.0014% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 16 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.748 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC2418CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2418CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2418CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2418CGN#TR | Linear Technology | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access, CMOS, PDSO28 | LTC2418CGN#TRPBF vs LTC2418CGN#TR |
LTC2418CGN#TRPBF Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the LTC2418 is 1.5Msps (megasamples per second) for a single channel, and 750ksps for multiple channels.
-
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital traces. Also, use a low-noise power supply and decouple the power pins with capacitors.
-
The recommended input signal range for the LTC2418 is 0V to VREF (reference voltage), which is typically 2.5V or 5V. However, the device can handle input signals up to 6V without damage.
-
Calibration is not required for the LTC2418, as it has an internal calibration circuit that ensures accurate readings. However, you can perform a system-level calibration by applying a known input signal and adjusting the gain and offset of the ADC output to match the expected value.
-
The power consumption of the LTC2418 depends on the operating mode and sampling rate. In normal mode, the typical power consumption is 12mW at 1.5Msps, and in nap mode, it is 1.5mW.