Part Details for LTC2463CDD#PBF by Analog Devices Inc
Results Overview of LTC2463CDD#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2463CDD#PBF Information
LTC2463CDD#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2463CDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2463CDD#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 12DFN Min Qty: 242 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7308 | Buy Now |
|
DISTI #
584-LTC2463CDD#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Differential Ultra-Tiny, 16-Bit I2C ?? ADCs with 10ppm/ C Max Precision Reference RoHS: Compliant | 0 |
|
$2.7300 / $6.5800 | Order Now |
|
|
Analog Devices Inc | Diff Ultra-Tiny, 16-B I2C DS A Package Multiple: 121 | 7018 |
|
$2.0100 / $2.7800 | Buy Now |
|
DISTI #
LTC2463CDD#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 242 | 0 |
|
$2.5900 / $2.8500 | Buy Now |
US Tariff Estimator: LTC2463CDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2463CDD#PBF
LTC2463CDD#PBF Part Data Attributes
|
|
LTC2463CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2463CDD#PBF
Analog Devices Inc
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1725 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1.25 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 23000 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | S-XDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2463CDD#PBF
This table gives cross-reference parts and alternative options found for LTC2463CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2463CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2463IDD#PBF | Analog Devices Inc | $3.6472 | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14 | LTC2463CDD#PBF vs LTC2463IDD#PBF |
| LTC2463IDD#TRPBF | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14 | LTC2463CDD#PBF vs LTC2463IDD#TRPBF |
LTC2463CDD#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2463CDD involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC2463CDD in noisy environments, use a low-pass filter on the input signals, use a shielded enclosure, and keep the device away from high-frequency sources. Additionally, use a common-mode filter on the input signals and consider using a differential amplifier to reject common-mode noise.
-
The maximum sampling rate that can be achieved with the LTC2463CDD is 1.5Msps (megasamples per second) for a single channel, and 750ksps for multiple channels. However, the actual sampling rate may be limited by the system's clock frequency, the input signal bandwidth, and the desired signal-to-noise ratio.
-
The LTC2463CDD does not require calibration, as it has an internal calibration circuit that sets the gain and offset of the device. However, it's recommended to perform a system-level calibration to ensure that the device is operating within the desired specifications.
-
The power consumption of the LTC2463CDD is typically around 15mW at a supply voltage of 3.3V and a sampling rate of 1.5Msps. However, the actual power consumption may vary depending on the system's clock frequency, the input signal bandwidth, and the desired signal-to-noise ratio.