Part Details for LTC2463IMS#PBF by Analog Devices Inc
Results Overview of LTC2463IMS#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2463IMS#PBF Information
LTC2463IMS#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2463IMS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AM4757
|
Newark | Adc, 16Bit, 60Sps, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices LTC2463IMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0500 / $7.1100 | Buy Now |
|
DISTI #
LTC2463IMS#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
35 In Stock |
|
$2.8875 / $7.1100 | Buy Now |
|
DISTI #
584-LTC2463IMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Differential Ultra-Tiny, 16-Bit I2C ?? ADCs with 10ppm/ C Max Precision Reference RoHS: Compliant | 209 |
|
$2.8800 / $7.1100 | Buy Now |
|
|
Analog Devices Inc | Diff Ultra-Tiny, 16-B I2C DS A Package Multiple: 37 | 673 |
|
$2.3100 / $7.1100 | Buy Now |
|
DISTI #
35212124
|
Verical | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 12-Pin MSOP Tube RoHS: Compliant Min Qty: 185 Package Multiple: 185 | Americas - 555 |
|
$2.8571 | Buy Now |
|
|
Rochester Electronics | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO12 RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$2.4300 / $3.0400 | Buy Now |
|
DISTI #
35212124
|
Verical | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 12-Pin MSOP Tube RoHS: Compliant Min Qty: 185 Package Multiple: 185 | Americas - 555 |
|
$2.8571 | Buy Now |
|
DISTI #
LTC2463IMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 185 | 0 |
|
$2.9800 / $3.2700 | Buy Now |
|
DISTI #
35212124
|
Verical | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 12-Pin MSOP Tube RoHS: Compliant Min Qty: 185 Package Multiple: 185 | Americas - 555 |
|
$2.8571 | Buy Now |