There are no models available for this part yet.
Overview of LTC2481HDD#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2481HDD#PBF | Analog Devices | 16-B DS ADC w/ Easy Drv In C C | |
LTC2481HDD#TRPBF | Analog Devices | 16-B DS ADC w/ Easy Drv In C C |
CAD Models for LTC2481HDD#PBF by Linear Technology
Part Data Attributes for LTC2481HDD#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
DD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1.25 V
|
Analog Input Voltage-Min
|
-1.25 V
|
Conversion Time-Max
|
151000 µs
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.001%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC2481HDD#PBF
This table gives cross-reference parts and alternative options found for LTC2481HDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2481HDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2481IDD#PBF | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2481HDD#PBF vs LTC2481IDD#PBF |
LTC2481CDD#PBF | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2481HDD#PBF vs LTC2481CDD#PBF |
LTC2481IDD#TRPBF | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2481HDD#PBF vs LTC2481IDD#TRPBF |
LTC2481IDD#TR | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2481HDD#PBF vs LTC2481IDD#TR |
LTC2481HDD#TRPBF | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2481HDD#PBF vs LTC2481HDD#TRPBF |
LTC2481CDD#TRPBF | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2481HDD#PBF vs LTC2481CDD#TRPBF |
LTC2481CDD | LTC2481 - 16-Bit Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2481HDD#PBF vs LTC2481CDD |
LTC2481IDD#TRPBF | 16-Bit ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2481HDD#PBF vs LTC2481IDD#TRPBF |
LTC2481IDD#TR | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | Analog Devices Inc | LTC2481HDD#PBF vs LTC2481IDD#TR |
LTC2481CDD#TRPBF | 16-Bit ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2481HDD#PBF vs LTC2481CDD#TRPBF |
Related Parts for LTC2481HDD#PBF
-
PIC16F684-I/MLMicrocontrollers
-
LTC2481IDD#PBFAnalog to Digital Converters
-
ADXL326BCPZOther Analog ICs
-
NLAS7222BMUTAGMultiplexers or Switches
-
TPS54060DGQRSwitching Regulator or Controllers
-
AD8099ARDZ-REEL7Operational Amplifiers
-
KF50BD-TRLinear Regulator ICs
-
IPZ40N04S5L-2R8Power Field-Effect Transistors
-
MCP9700AT-E/TTTemperature Sensors