Filter Your Search
1 - 2 of 2 results
|
LTC2481HDD#PBF
Linear Technology
|
$2.4961 | Yes | Transferred | 5 V | 1.25 V | 1 | 0.001 % | 16 | 151 ms | YES | ADC, DELTA-SIGMA | -1.25 V | 1 | 2'S COMPLEMENT BINARY | CMOS | AUTOMOTIVE | SERIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | 8542.39.00.01 | |||||
|
LTC2481HDD#PBF
Analog Devices Inc
|
$6.7300 | No | Yes | Active | 5 V | 5.5 V | 1 | 0.001 % | 16 | 151 ms | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 20 µA | CMOS | AUTOMOTIVE | SERIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices |