Part Details for LTC2483IDD#PBF by Linear Technology
Results Overview of LTC2483IDD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2483IDD#PBF Information
LTC2483IDD#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2483IDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC ADC 16BIT I2C 10-DFN | 2778 |
|
$3.5108 / $5.2662 | Buy Now |
US Tariff Estimator: LTC2483IDD#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2483IDD#PBF
LTC2483IDD#PBF Part Data Attributes
|
|
LTC2483IDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2483IDD#PBF
Linear Technology
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc10,.12,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | DD | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.75 V | |
| Analog Input Voltage-Min | -2.75 V | |
| Conversion Time-Max | 149900 µS | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2483IDD#PBF
This table gives cross-reference parts and alternative options found for LTC2483IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2483IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2483IDD | Linear Technology | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | LTC2483IDD#PBF vs LTC2483IDD |
| LTC2483CDD#PBF | Linear Technology | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 | LTC2483IDD#PBF vs LTC2483CDD#PBF |
LTC2483IDD#PBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the analog signal sources. Additionally, use short traces and avoid running digital signals near the analog inputs.
-
The high impedance of the analog inputs requires careful consideration of input filtering and protection. Use a low-pass filter with a low impedance output to drive the analog inputs, and consider adding protection diodes or resistors to prevent overvoltage or ESD damage.
-
Clock jitter can significantly affect the ADC's performance, particularly at high frequencies. To minimize jitter, use a high-quality clock source, such as a crystal oscillator, and consider using a clock jitter attenuator or a phase-locked loop (PLL) to clean up the clock signal.
-
Proper calibration is critical for accurate readings. Follow the datasheet's calibration procedure, and consider using an external calibration source or a calibration module. Calibration errors can result in significant inaccuracies, so it's essential to verify the calibration process and adjust as needed.
-
The datasheet provides power sequencing guidelines, but in general, ensure that the analog supply (VCC) is powered up before the digital supply (DVCC), and that the device is powered down in the reverse order. Additionally, use a power-on reset (POR) circuit to ensure that the device is properly reset during power-up.