Part Details for LTC2484CDD#TRPBF by Analog Devices Inc
Overview of LTC2484CDD#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2484CDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2484CDD#TRPBFCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4994 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
584-LTC2484CDD#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B ?S ADC w/ Easy Drv In C Cancellat RoHS: Compliant | 6650 |
|
$3.8700 / $7.0800 | Buy Now |
|
Analog Devices Inc | 24-B ?S ADC w/ Easy Drv In C C Min Qty: 1 Package Multiple: 2500 | 1000 |
|
$3.8733 / $7.0900 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT 10-DFN | 3362 |
|
RFQ |
Part Details for LTC2484CDD#TRPBF
LTC2484CDD#TRPBF CAD Models
LTC2484CDD#TRPBF Part Data Attributes
|
LTC2484CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2484CDD#TRPBF
Analog Devices Inc
24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0000075 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2484CDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2484CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2484CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2484IDD | LTC2484 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2484CDD#TRPBF vs LTC2484IDD |
LTC2484CDD | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2484CDD#TRPBF vs LTC2484CDD |
LTC2484CDD#PBF | LTC2484 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2484CDD#TRPBF vs LTC2484CDD#PBF |
LTC2484CDD#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2484CDD#TRPBF vs LTC2484CDD#TR |
LTC2484IDD#TRPBF | 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2484CDD#TRPBF vs LTC2484IDD#TRPBF |
LTC2484IDD#TRPBF | LTC2484 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2484CDD#TRPBF vs LTC2484IDD#TRPBF |
LTC2484CDD#PBF | 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2484CDD#TRPBF vs LTC2484CDD#PBF |
LTC2484IDD | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2484CDD#TRPBF vs LTC2484IDD |
LTC2484CDD#TRPBF | LTC2484 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2484CDD#TRPBF vs LTC2484CDD#TRPBF |
LTC2484IDD#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2484CDD#TRPBF vs LTC2484IDD#TR |