Part Details for LTC2601IDD#PBF by Analog Devices Inc
Results Overview of LTC2601IDD#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2601IDD#PBF Information
LTC2601IDD#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2601IDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6539
|
Newark | Dac, 16Bit, Dfn-10, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:10Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC2601IDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$4.9600 / $10.6100 | Buy Now |
|
DISTI #
LTC2601IDD#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2969 In Stock |
|
$4.9625 / $9.0200 | Buy Now |
|
DISTI #
584-LTC2601IDD#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B R2R DACs in 10-Lead DFN RoHS: Compliant | 5170 |
|
$4.9600 / $9.0200 | Buy Now |
|
|
Analog Devices Inc | 16-B R2R DACs in 10-Lead DFN Package Multiple: 121 | 836 |
|
$3.9700 / $10.6100 | Buy Now |
|
DISTI #
76468912
|
Verical | DAC 1-CH 16-bit 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$4.9103 | Buy Now |
|
DISTI #
76468912
|
Verical | DAC 1-CH 16-bit 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$4.9103 | Buy Now |
|
DISTI #
LTC2601IDD#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 121 | 0 |
|
$5.1300 / $5.6200 | Buy Now |
|
DISTI #
76468912
|
Verical | DAC 1-CH 16-bit 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$4.9103 | Buy Now |
|
|
Chip Stock | DigitalToAnalogueConverter,16Bit,Serial,2.5VTo5.5V,Dfn,10 | 2800 |
|
RFQ |
US Tariff Estimator: LTC2601IDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2601IDD#PBF
LTC2601IDD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2601IDD#PBF Part Data Attributes
|
|
LTC2601IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2601IDD#PBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Settling Time-Nom (tstl) | 10 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2601IDD#PBF
This table gives cross-reference parts and alternative options found for LTC2601IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2601IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2601CDD#PBF | Analog Devices Inc | $4.7359 | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2601IDD#PBF vs LTC2601CDD#PBF |
| LTC2601CDD#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2601IDD#PBF vs LTC2601CDD#TRPBF |
| LTC2601IDD | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2601IDD#PBF vs LTC2601IDD |
| LTC2601CDD#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | LTC2601IDD#PBF vs LTC2601CDD#TR |
LTC2601IDD#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the sensitive analog signals away from the digital signals. Also, use a low-ESR capacitor for the VCC bypassing and keep the input and output traces short and direct.
-
The LTC2601IDD#PBF is specified to operate from -40°C to 125°C. Ensure that the device is properly heatsinked, and the ambient temperature is within the specified range. Also, consider the power dissipation and thermal resistance of the package when designing the system.
-
A simple RC filter can be used at the input and output of the LTC2601IDD#PBF to reduce noise and EMI. A 1kΩ resistor and a 10nF capacitor can be used as a starting point, and the values can be adjusted based on the specific application requirements.
-
To troubleshoot issues with the LTC2601IDD#PBF, start by verifying the input voltage, output voltage, and feedback resistors. Check for any signs of oscillation, and ensure that the device is properly bypassed and decoupled. Use an oscilloscope to visualize the output waveform and identify any anomalies.
-
Operating the LTC2601IDD#PBF at a lower input voltage than specified may result in reduced output voltage accuracy and stability. Operating at a higher input voltage than specified may result in increased power dissipation and reduced reliability. Ensure that the input voltage is within the specified range for optimal performance and reliability.