Part Details for LTC2605IGN-1#PBF by Analog Devices Inc
Results Overview of LTC2605IGN-1#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2605IGN-1#PBF Information
LTC2605IGN-1#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2605IGN-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
584-LTC2605IGN-1#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal I2C 16-B R2R DACs in 16-Lead SSOP RoHS: Compliant | 0 |
|
$27.2400 / $39.3300 | Order Now |
|
|
Analog Devices Inc | Octal I2C 16-B R2R DACs in 16- Package Multiple: 100 | 160 |
|
$21.7900 / $39.3300 | Buy Now |
|
DISTI #
35215401
|
Verical | DAC 8-CH 16-bit 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$26.9511 | Buy Now |
|
DISTI #
33368706
|
Verical | DAC 8-CH 16-bit 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$25.2000 | Buy Now |
|
DISTI #
35215401
|
Verical | DAC 8-CH 16-bit 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$26.9511 | Buy Now |
|
DISTI #
33368706
|
Verical | DAC 8-CH 16-bit 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$25.2000 | Buy Now |
|
DISTI #
LTC2605IGN-1PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$28.1300 / $30.8700 | Buy Now |
|
DISTI #
35215401
|
Verical | DAC 8-CH 16-bit 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$26.9511 | Buy Now |
|
DISTI #
33368706
|
Verical | DAC 8-CH 16-bit 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$25.2000 | Buy Now |
US Tariff Estimator: LTC2605IGN-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2605IGN-1#PBF
LTC2605IGN-1#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2605IGN-1#PBF Part Data Attributes
|
|
LTC2605IGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2605IGN-1#PBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Nom (tstl) | 10 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC2605IGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC2605IGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2605IGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2605CGN-1#PBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16 | LTC2605IGN-1#PBF vs LTC2605CGN-1#PBF |
LTC2605IGN-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2605IGN-1#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known input voltage and adjusting the offset and gain to achieve the desired output. Additionally, consider using a calibration routine in your firmware to compensate for any variations in the device's performance over temperature and time.
-
The LTC2605IGN-1#PBF has a maximum junction temperature of 150°C. To ensure safe operation, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device in high-temperature environments. Monitor the device's temperature using the thermal monitoring pin (TMP) and take corrective action if the temperature exceeds 125°C.
-
To troubleshoot issues with the LTC2605IGN-1#PBF, start by verifying the power supply voltage, checking for proper connections and soldering, and ensuring the device is properly configured. Use an oscilloscope to monitor the output voltage and input signals, and consult the datasheet and application notes for guidance on troubleshooting common issues.
-
The LTC2605IGN-1#PBF is a high-reliability device, but it's essential to consult the datasheet and relevant standards (e.g., IEC 61508, ISO 26262) to ensure compliance with safety and reliability requirements. Additionally, consult with Analog Devices Inc. for specific certifications, such as AEC-Q100, and compliance information.