LTC2612IMS8#PBF
Description: Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP

Overview of LTC2612IMS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2612IMS8#TRPBF Analog Devices 2x 14-B R2R DACs in 8-Lead MS
LTC2612IMS8#PBF Analog Devices 2x 14-B R2R DACs in 8-Lead MS

Price & Stock for LTC2612IMS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK2443
Newark Dac, 14Bit, Msop-8, -40 To 85Deg C, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC2612IMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 62
  • 1 $10.8100
  • 10 $9.9700
  • 25 $9.8300
  • 50 $9.6900
  • 100 $8.5400
  • 250 $8.1200
  • 500 $7.5900
$7.5900 / $10.8100 Buy Now
DISTI # 505-LTC2612IMS8#PBF-ND
DigiKey IC DAC 14BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 770
In Stock
  • 1 $13.7400
  • 10 $9.7450
  • 25 $8.7172
  • 100 $7.5686
  • 250 $7.0125
  • 500 $6.6739
  • 1,000 $6.4875
$6.4875 / $13.7400 Buy Now
DISTI # 584-LTC2612IMS8#PBF
Mouser Electronics Digital to Analog Converters - DAC 2x 14-B R2R DACs in 8-Lead MS RoHS: Compliant 151
  • 1 $11.5200
  • 10 $8.7200
  • 50 $8.7100
  • 100 $7.5600
  • 250 $7.0100
  • 500 $6.6700
  • 1,000 $6.4800
$6.4800 / $11.5200 Buy Now
Analog Devices Inc 2x 14-B R2R DACs in 8-Lead MS Package Multiple: 50 1704
  • 1 $13.7400
  • 10 $9.7450
  • 25 $8.7172
  • 100 $7.5686
  • 250 $7.0125
  • 500 $6.6739
  • 1,000 $6.4875
$6.4875 / $13.7400 Buy Now
DISTI # 68463191
Verical DAC 2-CH 14-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 Americas - 106
  • 1 $9.1110
  • 10 $7.7990
  • 25 $7.7970
  • 50 $7.7930
  • 100 $6.8710
  • 250 $6.7020
  • 500 $6.5870
$6.5870 / $9.1110 Buy Now
DISTI # LTC2612IMS8#PBF
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 50 0
  • 50 $7.7800
  • 100 $7.3500
  • 500 $7.1500
  • 1,000 $6.9700
  • 5,000 $6.7000
$6.7000 / $7.7800 Buy Now
DISTI # C1S103102103483
Chip1Stop DA Converters (DAC) RoHS: Compliant 25
  • 1 $9.1110
  • 10 $7.7990
  • 25 $7.7970
$7.7970 / $9.1110 Buy Now

CAD Models for LTC2612IMS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2612IMS8#PBF by Analog Devices Inc

LTC2612IMS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Bits
14
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Settling Time-Nom (tstl)
9 µs
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2612IMS8#PBF
    Analog Devices Inc
    Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP
    VS

Alternate Parts for LTC2612IMS8#PBF

This table gives cross-reference parts and alternative options found for LTC2612IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2612IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2612CMS8#TR D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO8 Analog Devices Inc LTC2612IMS8#PBF vs LTC2612CMS8#TR
LTC2612IMS8 D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO8 Analog Devices Inc LTC2612IMS8#PBF vs LTC2612IMS8
LTC2612IMS8 LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2612IMS8#PBF vs LTC2612IMS8
LTC2612CMS8 LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2612IMS8#PBF vs LTC2612CMS8
LTC2612IMS8#PBF LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2612IMS8#PBF vs LTC2612IMS8#PBF
LTC2612CMS8#TR LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2612IMS8#PBF vs LTC2612CMS8#TR
LTC2612IMS8#TRPBF Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP Analog Devices Inc LTC2612IMS8#PBF vs LTC2612IMS8#TRPBF
Part Number Description Manufacturer Compare
LTC2612CMS8#TR D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO8 Analog Devices Inc LTC2612IMS8#PBF vs LTC2612CMS8#TR
LTC2612IMS8 LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2612IMS8#PBF vs LTC2612IMS8
LTC2612IMS8 D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO8 Analog Devices Inc LTC2612IMS8#PBF vs LTC2612IMS8
LTC2612CMS8 LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2612IMS8#PBF vs LTC2612CMS8
LTC2612IMS8#TRPBF Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP Analog Devices Inc LTC2612IMS8#PBF vs LTC2612IMS8#TRPBF
LTC2612CMS8#TR LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2612IMS8#PBF vs LTC2612CMS8#TR
LTC2612IMS8#PBF LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2612IMS8#PBF vs LTC2612IMS8#PBF

Related Parts for LTC2612IMS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2612IMS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2612IMS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2612IMS8#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2612IMS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2612IMS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2612IMS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2612IMS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2612IMS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2612IMS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: