There are no models available for this part yet.
Overview of LTC2612IMS8#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2612IMS8#TRPBF | Analog Devices | 2x 14-B R2R DACs in 8-Lead MS | |
LTC2612IMS8#PBF | Analog Devices | 2x 14-B R2R DACs in 8-Lead MS |
Price & Stock for LTC2612IMS8#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 9US SETTLING TIME, PDSO8 | 394 |
|
$5.6700 / $10.5000 | Buy Now | ||
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 9US SETTLING TIME, PDSO8 | 4 |
|
$6.8530 / $9.3450 | Buy Now |
CAD Models for LTC2612IMS8#PBF by Linear Technology
Part Data Attributes for LTC2612IMS8#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Nom (tstl)
|
9 µs
|
Supply Current-Max
|
1.3 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC2612IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC2612IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2612IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2612CMS8#TR | D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO8 | Analog Devices Inc | LTC2612IMS8#PBF vs LTC2612CMS8#TR |
LTC2612IMS8#PBF | Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP | Analog Devices Inc | LTC2612IMS8#PBF vs LTC2612IMS8#PBF |
LTC2612IMS8 | D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO8 | Analog Devices Inc | LTC2612IMS8#PBF vs LTC2612IMS8 |
LTC2612IMS8 | LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2612IMS8#PBF vs LTC2612IMS8 |
LTC2612CMS8 | LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2612IMS8#PBF vs LTC2612CMS8 |
LTC2612CMS8#TR | LTC2612 - Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2612IMS8#PBF vs LTC2612CMS8#TR |
LTC2612IMS8#TRPBF | Dual 14-Bit Rail-to-Rail DACs in 8-Lead MSOP | Analog Devices Inc | LTC2612IMS8#PBF vs LTC2612IMS8#TRPBF |
Related Parts for LTC2612IMS8#PBF
-
MCHC11F1CFNE4Microcontrollers
-
LTC2612CMS8#PBFDigital to Analog Converters
-
ACS712ELCTR-20A-TOther Analog ICs
-
TPS60401QDBVRQ1Switching Regulator or Controllers
-
ADP7142ACPZN3.3-R7Linear Regulator ICs
-
AD8223ARMZInstrumentation Amplifiers
-
SISS27ADN-T1-GE3Power Field-Effect Transistors
-
SN65HVD1040DRNetwork Interfaces
-
LMV431BIMF/NOPBVoltage References