-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2446
|
Newark | Dac, 12Bit, Ssop-16, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Ssop, No. Of Pins:16Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC2620IGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$18.9500 / $24.0700 | Buy Now |
DISTI #
505-LTC2620IGN#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5444 / $23.1400 | Buy Now |
DISTI #
584-LTC2620IGN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 12-B R2R DACs in 16-Lead SSOP RoHS: Compliant | 1587 |
|
$17.0300 / $23.1400 | Buy Now |
|
Analog Devices Inc | Octal 12-B R2R DACs in 16-Lead Min Qty: 1 Package Multiple: 100 | 0 |
|
$11.8700 / $23.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2620IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2620IGN#PBF
Analog Devices Inc
Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2620IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2620IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2620CGN | LTC2620 - Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2620IGN#PBF vs LTC2620CGN |
LTC2620CGN#TRPBF | Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2620IGN#PBF vs LTC2620CGN#TRPBF |
LTC2620CGN#PBF | Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2620IGN#PBF vs LTC2620CGN#PBF |
LTC2620IGN#TRPBF | Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2620IGN#PBF vs LTC2620IGN#TRPBF |
LTC2620CGN#PBF | LTC2620 - Octal 12-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2620IGN#PBF vs LTC2620CGN#PBF |
LTC2620IGN | D/A Converter, 1 Func, Serial Input Loading, PDSO16 | Analog Devices Inc | LTC2620IGN#PBF vs LTC2620IGN |