Part Details for LTC2630CSC6-HZ10#TRMPBF by Linear Technology
Results Overview of LTC2630CSC6-HZ10#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2630CSC6-HZ10#TRMPBF Information
LTC2630CSC6-HZ10#TRMPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2630CSC6-HZ10#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 149 |
|
RFQ |
US Tariff Estimator: LTC2630CSC6-HZ10#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2630CSC6-HZ10#TRMPBF
LTC2630CSC6-HZ10#TRMPBF Part Data Attributes
|
|
LTC2630CSC6-HZ10#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2630CSC6-HZ10#TRMPBF
Linear Technology
D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SC-70 | |
| Package Description | Vssop, Tssop6,.08 | |
| Pin Count | 6 | |
| Manufacturer Package Code | SC6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 4.096 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 4.4 µS | |
| Supply Current-Max | 0.28 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for LTC2630CSC6-HZ10#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2630CSC6-HZ10#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2630CSC6-HZ10#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2630ISC6-HZ10#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630CSC6-HZ10#TRMPBF vs LTC2630ISC6-HZ10#TRPBF |
| LTC2630HSC6-HZ10#PBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630CSC6-HZ10#TRMPBF vs LTC2630HSC6-HZ10#PBF |
| LTC2630CSC6-HZ10#TRMPBF | Analog Devices Inc | Check for Price | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | LTC2630CSC6-HZ10#TRMPBF vs LTC2630CSC6-HZ10#TRMPBF |
| LTC2630ISC6-HZ10#PBF | Analog Devices Inc | Check for Price | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | LTC2630CSC6-HZ10#TRMPBF vs LTC2630ISC6-HZ10#PBF |
| LTC2630ISC6-HZ10#TRMPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630CSC6-HZ10#TRMPBF vs LTC2630ISC6-HZ10#TRMPBF |
| LTC2630HSC6-HZ10#PBF | Analog Devices Inc | Check for Price | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | LTC2630CSC6-HZ10#TRMPBF vs LTC2630HSC6-HZ10#PBF |
| LTC2630HSC6-HZ10#TRMPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630CSC6-HZ10#TRMPBF vs LTC2630HSC6-HZ10#TRMPBF |
LTC2630CSC6-HZ10#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2630CSC6-HZ10#TRMPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the DAC close to the analog-to-digital converter (ADC) to minimize noise. Additionally, use a low-impedance power supply and decouple the power pins with capacitors.
-
To ensure accurate voltage output from the DAC, make sure to use a high-accuracy voltage reference, such as the LTC6655-3.3. Also, use a low-noise power supply, and decouple the power pins with capacitors. Additionally, consider using a Kelvin connection to the output pin to minimize voltage drops.
-
The maximum clock frequency for the SPI interface of the LTC2630CSC6-HZ10#TRMPBF is 50 MHz. However, it's recommended to use a clock frequency of 10 MHz or less to ensure reliable data transfer and to minimize electromagnetic interference (EMI).
-
When powering up the DAC, apply the power supply voltage (VCC) before the voltage reference (VREF). When powering down, remove VREF before VCC. This ensures that the DAC outputs a valid voltage during power-up and power-down sequences.
-
The recommended operating temperature range for the LTC2630CSC6-HZ10#TRMPBF is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance and accuracy. It's essential to ensure proper thermal management and heat dissipation to maintain reliable operation.