Part Details for LTC2630CSC6-LM10#TRM by Analog Devices Inc
Results Overview of LTC2630CSC6-LM10#TRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2630CSC6-LM10#TRM Information
LTC2630CSC6-LM10#TRM by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM107J-14/883 | Rochester Electronics LLC | LM107 - Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14 - Dual marked (5962-8958901CA) | |
| LM108AL | Rochester Electronics LLC | LM108 - Super Gain Op Amp | |
| LM107J/883 | Rochester Electronics LLC | LM107 - Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8 - Dual marked (5962-8958901PA) |
Price & Stock for LTC2630CSC6-LM10#TRM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6647 |
|
RFQ |
US Tariff Estimator: LTC2630CSC6-LM10#TRM by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2630CSC6-LM10#TRM
LTC2630CSC6-LM10#TRM Part Data Attributes
|
|
LTC2630CSC6-LM10#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2630CSC6-LM10#TRM
Analog Devices Inc
D/A Converter, 1 Func, PDSO6
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop, Tssop6,.08 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.98% | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.26 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual |