Part Details for LTC2630CSC6-LM8#TRMPBF by Analog Devices Inc
Results Overview of LTC2630CSC6-LM8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2630CSC6-LM8#TRMPBF Information
LTC2630CSC6-LM8#TRMPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2630CSC6-LM8#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2630CSC6-LM8#TRMPBFCT-ND
|
DigiKey | IC DAC 8BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
899 In Stock |
|
$1.5125 / $4.4500 | Buy Now |
|
DISTI #
584-C2630CSC6LM8TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC 1x 12-/10-/8-B R2R DACs w/ Int Ref in SC RoHS: Compliant | 485 |
|
$1.5100 / $4.4500 | Buy Now |
|
|
Analog Devices Inc | 1x 12-/10-/8-B R2R DACs w/ Int Package Multiple: 500 | 14180 |
|
$1.5125 / $4.4500 | Buy Now |
|
DISTI #
35215403
|
Verical | DAC 1-CH 8-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 14000 |
|
$1.4966 | Buy Now |
|
DISTI #
35215403
|
Verical | DAC 1-CH 8-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 14000 |
|
$1.4966 | Buy Now |
|
DISTI #
LTC2630CS6LM8TR
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.5600 / $1.6700 | Buy Now |
|
DISTI #
35215403
|
Verical | DAC 1-CH 8-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 14000 |
|
$1.4966 | Buy Now |
|
|
Dynamic Solutions GmbH | OEM and CM Only | 6000 |
|
RFQ |
US Tariff Estimator: LTC2630CSC6-LM8#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2630CSC6-LM8#TRMPBF
LTC2630CSC6-LM8#TRMPBF Part Data Attributes
|
|
LTC2630CSC6-LM8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2630CSC6-LM8#TRMPBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, Tssop6,.08 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1638 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 3.2 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for LTC2630CSC6-LM8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2630CSC6-LM8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2630CSC6-LM8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2630HSC6-LM8#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630CSC6-LM8#TRMPBF vs LTC2630HSC6-LM8#TRPBF |
| LTC2630CSC6-LM8#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630CSC6-LM8#TRMPBF vs LTC2630CSC6-LM8#TRPBF |
| LTC2630ISC6-LM8#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630CSC6-LM8#TRMPBF vs LTC2630ISC6-LM8#TRPBF |
| LTC2630HSC6-LM8#TRMPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630CSC6-LM8#TRMPBF vs LTC2630HSC6-LM8#TRMPBF |
| LTC2630ISC6-LM8#TRMPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630CSC6-LM8#TRMPBF vs LTC2630ISC6-LM8#TRMPBF |
LTC2630CSC6-LM8#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2630 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, place the input and output capacitors close to the device and use short, direct traces to minimize inductance.
-
To ensure accurate voltage regulation with the LTC2630, make sure to use a high-accuracy voltage reference, such as the internal 1.2V reference or an external precision reference. Also, use a low-ESR output capacitor and ensure that the output voltage is within the specified range. Additionally, minimize noise and ripple on the input voltage and ensure that the device is operated within its specified temperature range.
-
The maximum output current capability of the LTC2630 is 50mA. However, the device can deliver higher currents for short durations during output capacitor charging or fault conditions. It's essential to ensure that the output current is within the specified range to prevent overheating and ensure reliable operation.
-
The LTC2630 can be programmed for a specific output voltage using a 3-wire SPI interface. The output voltage is set by writing a 10-bit code to the device's internal registers. The code corresponds to a specific output voltage, which can be calculated using the formula provided in the datasheet. A programming guide is also available in the datasheet to help with the programming process.
-
The power-on reset (POR) timing of the LTC2630 is approximately 10ms. This means that the device requires a minimum of 10ms to power up and stabilize its internal circuits before the output voltage becomes valid. This timing is important to ensure that the device is properly initialized and configured before the output voltage is applied to the load.