Part Details for LTC2630ISC6-LZ12#TRMPBF by Analog Devices Inc
Results Overview of LTC2630ISC6-LZ12#TRMPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2630ISC6-LZ12#TRMPBF Information
LTC2630ISC6-LZ12#TRMPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2630ISC6-LZ12#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6557
|
Newark | Dac, 12Bit, Sc-70-6, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sc-70, No. Of Pins:6Pins, Input Channel Type:- Rohs Compliant: Yes |Analog Devices LTC2630ISC6-LZ12#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 398 |
|
$2.5800 / $6.1400 | Buy Now |
|
DISTI #
LTC2630ISC6-LZ12#TRMPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2715 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
|
DISTI #
584-2630ISC6LZ12TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC 1x 12-/10-/8-B R2R DACs w/ Int Ref in SC RoHS: Compliant | 745 |
|
$2.3600 / $6.1400 | Buy Now |
|
|
Analog Devices Inc | 1x 12-/10-/8-B R2R DACs w/ Int Package Multiple: 500 | 8043 |
|
$2.3625 / $6.1400 | Buy Now |
|
DISTI #
35215368
|
Verical | DAC 1-CH 12-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7500 |
|
$2.3377 | Buy Now |
|
DISTI #
35215368
|
Verical | DAC 1-CH 12-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7500 |
|
$2.3377 | Buy Now |
|
DISTI #
LTC2630IS6LZ12T
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4400 / $2.6000 | Buy Now |
|
DISTI #
35215368
|
Verical | DAC 1-CH 12-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7500 |
|
$2.3377 | Buy Now |
|
|
Chip Stock | DigitaltoAnalogConverters-DAC12-bitVoutDACSC70(2.5Vref,resettozeroscale) | 13900 |
|
RFQ |
US Tariff Estimator: LTC2630ISC6-LZ12#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2630ISC6-LZ12#TRMPBF
LTC2630ISC6-LZ12#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2630ISC6-LZ12#TRMPBF Part Data Attributes
|
|
LTC2630ISC6-LZ12#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2630ISC6-LZ12#TRMPBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, Tssop6,.08 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1638 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 4.4 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for LTC2630ISC6-LZ12#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2630ISC6-LZ12#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2630ISC6-LZ12#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2630CSC6-LZ12#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630ISC6-LZ12#TRMPBF vs LTC2630CSC6-LZ12#TRPBF |
| LTC2630ISC6-LZ12#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630ISC6-LZ12#TRMPBF vs LTC2630ISC6-LZ12#TRPBF |
| LTC2630ISC6-LZ12#PBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630ISC6-LZ12#TRMPBF vs LTC2630ISC6-LZ12#PBF |
| LTC2630HSC6-LZ12#TRPBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630ISC6-LZ12#TRMPBF vs LTC2630HSC6-LZ12#TRPBF |
| LTC2630HSC6-LZ12#TRMPBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630ISC6-LZ12#TRMPBF vs LTC2630HSC6-LZ12#TRMPBF |
| LTC2630ISC6-LZ12#TRMPBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630ISC6-LZ12#TRMPBF vs LTC2630ISC6-LZ12#TRMPBF |
| LTC2630CSC6-LZ12#PBF | Analog Devices Inc | Check for Price | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | LTC2630ISC6-LZ12#TRMPBF vs LTC2630CSC6-LZ12#PBF |
| LTC2630CSC6-LZ12#PBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630ISC6-LZ12#TRMPBF vs LTC2630CSC6-LZ12#PBF |
| LTC2630ISC6-LZ12#PBF | Analog Devices Inc | Check for Price | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | LTC2630ISC6-LZ12#TRMPBF vs LTC2630ISC6-LZ12#PBF |
| LTC2630CSC6-LZ12#TRMPBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6 | LTC2630ISC6-LZ12#TRMPBF vs LTC2630CSC6-LZ12#TRMPBF |
LTC2630ISC6-LZ12#TRMPBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the sensitive analog signals away from the digital signals. Also, use a low-ESR capacitor for the VCC bypassing and keep the input and output traces short and direct.
-
The LTC2630 requires a proper power-up sequence to ensure the internal voltage regulators are enabled correctly. The recommended power-up sequence is to apply VCC first, followed by the input voltage (VIN). Also, ensure the EN pin is pulled high to enable the device.
-
The maximum output current capability of the LTC2630 is 20mA per channel. However, the total output current should not exceed 100mA to prevent overheating and ensure reliable operation.
-
The LTC2630 can be programmed to output a specific voltage using the I2C interface. The output voltage is set by writing the desired voltage code to the DAC register. The voltage code can be calculated using the formula: VOUT = (VREF x CODE) / 4096, where VREF is the reference voltage (2.5V for the LTC2630).
-
The VREF pin on the LTC2630 is the reference voltage input for the DAC. It sets the full-scale output voltage range of the DAC. The VREF pin can be connected to an external reference voltage source or tied to the internal 2.5V reference voltage.