Part Details for LTC2630ISC6-LZ8#TRMPBF by Linear Technology
Results Overview of LTC2630ISC6-LZ8#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2630ISC6-LZ8#TRMPBF Information
LTC2630ISC6-LZ8#TRMPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2630ISC6-LZ8#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC DAC 8BIT R-R SC70-6 | 6440 |
|
$10.8813 / $16.3213 | Buy Now |
US Tariff Estimator: LTC2630ISC6-LZ8#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2630ISC6-LZ8#TRMPBF
LTC2630ISC6-LZ8#TRMPBF Part Data Attributes
|
|
LTC2630ISC6-LZ8#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2630ISC6-LZ8#TRMPBF
Linear Technology
D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SC-70 | |
| Package Description | Vssop, Tssop6,.08 | |
| Pin Count | 6 | |
| Manufacturer Package Code | SC6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 3.2 µS | |
| Supply Current-Max | 0.26 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for LTC2630ISC6-LZ8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2630ISC6-LZ8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2630ISC6-LZ8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2630ISC6-LZ8#PBF | Analog Devices Inc | Check for Price | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | LTC2630ISC6-LZ8#TRMPBF vs LTC2630ISC6-LZ8#PBF |
| LTC2630CSC6-LZ8#TRPBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630ISC6-LZ8#TRMPBF vs LTC2630CSC6-LZ8#TRPBF |
| LTC2630HSC6-LZ8#TRPBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630ISC6-LZ8#TRMPBF vs LTC2630HSC6-LZ8#TRPBF |
LTC2630ISC6-LZ8#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2630ISC6-LZ8 can be found in the Linear Technology application note AN140, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The output voltage of the LTC2630ISC6-LZ8 can be programmed using the VOUT pin. The recommended output voltage range is 0.8V to 5.2V. To select the correct output voltage, refer to the datasheet's VOUT programming table and calculate the required resistor values using the provided formulas.
-
The maximum input voltage for the LTC2630ISC6-LZ8 is 6V. Exceeding this voltage may damage the device. It's essential to ensure that the input voltage is within the recommended range to maintain device reliability and performance.
-
To ensure the LTC2630ISC6-LZ8 operates within its thermal limits, follow the thermal management guidelines provided in the datasheet. This includes using a heat sink, ensuring good airflow, and keeping the device away from heat sources. The maximum junction temperature (TJ) is 125°C.
-
The typical startup time for the LTC2630ISC6-LZ8 is around 100μs. However, this can vary depending on the input voltage, output voltage, and other application-specific factors. Refer to the datasheet's timing diagrams for more information.