Part Details for LTC2630ISC6-LZ8#TRPBF by Analog Devices Inc
Results Overview of LTC2630ISC6-LZ8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2630ISC6-LZ8#TRPBF Information
LTC2630ISC6-LZ8#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2630ISC6-LZ8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2630ISC6-LZ8#TRPBFTR-ND
|
DigiKey | IC DAC 8BIT V-OUT SC70-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8242 / $1.8597 | Buy Now |
|
DISTI #
584-C2630ISC6-LZ8TPF
|
Mouser Electronics | Digital to Analog Converters - DAC 1x 12-/10-/8-B R2R DACs w/ Int Ref in SC RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
|
|
Analog Devices Inc | 1x 12-/10-/8-B R2R DACs w/ Int Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7000 / $4.8400 | Buy Now |
|
DISTI #
LTC2630ISC6LZ8T
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.7500 / $1.8300 | Buy Now |
US Tariff Estimator: LTC2630ISC6-LZ8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2630ISC6-LZ8#TRPBF
LTC2630ISC6-LZ8#TRPBF Part Data Attributes
|
|
LTC2630ISC6-LZ8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2630ISC6-LZ8#TRPBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sc-70, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1638 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 3.2 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for LTC2630ISC6-LZ8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2630ISC6-LZ8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2630ISC6-LZ8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2630CSC6-LZ8#TRMPBF | Analog Devices Inc | $2.0590 | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630ISC6-LZ8#TRPBF vs LTC2630CSC6-LZ8#TRMPBF |
| LTC2630ISC6-LZ8#TRMPBF | Analog Devices Inc | $2.2747 | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630ISC6-LZ8#TRPBF vs LTC2630ISC6-LZ8#TRMPBF |
| LTC2630HSC6-LZ8#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630ISC6-LZ8#TRPBF vs LTC2630HSC6-LZ8#TRPBF |
| LTC2630CSC6-LZ8#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630ISC6-LZ8#TRPBF vs LTC2630CSC6-LZ8#TRPBF |
| LTC2630HSC6-LZ8#TRMPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6 | LTC2630ISC6-LZ8#TRPBF vs LTC2630HSC6-LZ8#TRMPBF |
LTC2630ISC6-LZ8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2630ISC6-LZ8 can be found in the application note AN136, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The output voltage of the LTC2630ISC6-LZ8 can be programmed using the VOUT pin. The recommended output voltage range is 0.8V to 5.2V. To select the correct output voltage, refer to the datasheet's VOUT programming table and calculate the required resistor values using the provided equations.
-
The maximum input voltage for the LTC2630ISC6-LZ8 is 6V. Exceeding this voltage may damage the device. It's recommended to use input voltage protection circuitry, such as a voltage regulator or a transient voltage suppressor, to ensure the input voltage remains within the specified range.
-
The LTC2630ISC6-LZ8 operates within a temperature range of -40°C to 125°C. To ensure operation within this range, provide adequate heat sinking, use a thermally conductive PCB material, and avoid exposing the device to extreme temperatures during storage or operation.
-
The typical start-up time for the LTC2630ISC6-LZ8 is 100μs. However, this time may vary depending on the input voltage, output voltage, and load conditions. Refer to the datasheet's timing diagrams for more information.