Part Details for LTC2631AITS8-LM12#TRMPBF by Analog Devices Inc
Results Overview of LTC2631AITS8-LM12#TRMPBF by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2631AITS8-LM12#TRMPBF Information
LTC2631AITS8-LM12#TRMPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCR3LM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D |
Price & Stock for LTC2631AITS8-LM12#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4387980RL
|
Farnell | D/A CONVERTER, 12BIT, -40 TO 85DEG C COO: Malaysia RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Tape & Reel | 475 |
|
$4.0172 / $6.2669 | Buy Now |
|
DISTI #
4387980
|
Farnell | D/A CONVERTER, 12BIT, -40 TO 85DEG C COO: Malaysia RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 475 |
|
$4.0172 / $8.7308 | Buy Now |
|
DISTI #
LTC2631AITS8-LM12#TRMPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1496 In Stock |
|
$3.6125 / $8.3900 | Buy Now |
|
DISTI #
584-C2631AI8LM12TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 502 |
|
$3.6100 / $7.8600 | Buy Now |
|
DISTI #
V72:2272_06450865
|
Arrow Electronics | DAC 1-CH 12-bit 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 1 |
|
$2.3640 / $3.7171 | Buy Now |
|
|
Analog Devices Inc | 1x 12-/10-/8-B I2C VOUT DACs w Package Multiple: 500 | 4300 |
|
$2.8900 / $8.3900 | Buy Now |
|
DISTI #
76875792
|
Verical | DAC 1-CH 12-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4000 |
|
$3.5745 | Buy Now |
|
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 4.1US SETTLING TIME, PDSO8 | 118 |
|
$2.8178 / $6.5025 | Buy Now |
|
DISTI #
V72:2272_06450865
|
Arrow Electronics | DAC 1-CH 12-bit 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 1 |
|
$2.3640 / $3.7171 | Buy Now |
|
DISTI #
76875792
|
Verical | DAC 1-CH 12-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4000 |
|
$3.5745 | Buy Now |
US Tariff Estimator: LTC2631AITS8-LM12#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2631AITS8-LM12#TRMPBF
LTC2631AITS8-LM12#TRMPBF Part Data Attributes
|
|
LTC2631AITS8-LM12#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2631AITS8-LM12#TRMPBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 4.1us Settling Time, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 4.1 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
LTC2631AITS8-LM12#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2631A involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate voltage regulation, it's essential to follow the recommended layout and decoupling guidelines, use a high-quality voltage reference, and minimize noise and ripple on the input voltage. Additionally, ensure that the output capacitor is of high quality and has a low ESR.
-
The maximum output current capability of the LTC2631A is 15mA. However, it's recommended to derate the output current to ensure reliable operation and to prevent overheating.
-
The LTC2631A can be programmed to output a specific voltage by connecting the VOUT pin to the desired output voltage through a resistive divider network. The output voltage can be calculated using the formula: VOUT = (R1/R2) * (VREF - VOFFSET) + VOFFSET, where R1 and R2 are the resistors in the divider network, VREF is the internal reference voltage, and VOFFSET is the offset voltage.
-
The EN/UVLO pin on the LTC2631A is used to enable or disable the device. When the pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. The pin also has an undervoltage lockout (UVLO) function, which disables the device when the input voltage falls below a certain threshold.