Part Details for LTC2632HTS8-LZ12#TRMPBF by Analog Devices Inc
Results Overview of LTC2632HTS8-LZ12#TRMPBF by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2632HTS8-LZ12#TRMPBF Information
LTC2632HTS8-LZ12#TRMPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2632HTS8-LZ12#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4387991
|
Farnell | D/A CONVERTER, 12BIT, -40 TO 125DEG C COO: Malaysia RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 229 |
|
$5.2224 / $9.1727 | Buy Now |
|
DISTI #
4387991RL
|
Farnell | D/A CONVERTER, 12BIT, -40 TO 125DEG C COO: Malaysia RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Tape & Reel | 229 |
|
$5.2224 / $6.9364 | Buy Now |
|
DISTI #
505-LTC2632HTS8-LZ12#TRMPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1237 In Stock |
|
$4.7125 / $10.2100 | Buy Now |
|
DISTI #
584-2632HTS8LZ12TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 5343 |
|
$4.7100 / $8.2700 | Buy Now |
|
DISTI #
V72:2272_06455593
|
Arrow Electronics | DAC 2-CH 12-bit 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 227 |
|
$4.8340 / $8.1870 | Buy Now |
|
|
Analog Devices Inc | 2x 12-/10-/8-B SPI VOUT DACs w Package Multiple: 500 | 4748 |
|
$3.7700 / $10.2100 | Buy Now |
|
DISTI #
35261458
|
Verical | DAC 2-CH 12-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$4.6630 | Buy Now |
|
DISTI #
63449970
|
Verical | DAC 2-CH 12-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 227 |
|
$4.8340 / $8.1870 | Buy Now |
|
DISTI #
V72:2272_06455593
|
Arrow Electronics | DAC 2-CH 12-bit 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 227 |
|
$4.8340 / $8.1870 | Buy Now |
|
DISTI #
35261458
|
Verical | DAC 2-CH 12-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$4.6630 | Buy Now |
US Tariff Estimator: LTC2632HTS8-LZ12#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2632HTS8-LZ12#TRMPBF
LTC2632HTS8-LZ12#TRMPBF Part Data Attributes
|
|
LTC2632HTS8-LZ12#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2632HTS8-LZ12#TRMPBF
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 4.4us Settling Time, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.061% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 4.4 µS | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
LTC2632HTS8-LZ12#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2632HTS8-LZ12#TRMPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the bypass capacitors. Additionally, the input and output traces should be kept short and away from noise sources.
-
To ensure accurate voltage regulation, it's essential to follow the recommended layout and decoupling guidelines, use a stable input voltage, and minimize noise and ripple on the input and output lines. Additionally, the output voltage should be measured directly at the output pin to avoid any errors due to PCB trace resistance.
-
The maximum output current capability of the LTC2632HTS8-LZ12#TRMPBF is 12mA. However, it's recommended to derate the output current based on the ambient temperature and the desired output voltage to ensure reliable operation.
-
The output voltage of the LTC2632HTS8-LZ12#TRMPBF can be programmed using a three-wire serial interface. The device has a 12-bit DAC that allows the output voltage to be set to one of 4096 possible levels between 0V and 12V. The output voltage can be programmed using a microcontroller or a dedicated programming device.
-
The power-on reset (POR) threshold of the LTC2632HTS8-LZ12#TRMPBF is typically around 2.5V. This means that the device will reset and the output voltage will be disabled when the input voltage falls below 2.5V.