Part Details for LTC2633CTS8-LI8#TRMPBF by Analog Devices Inc
Results Overview of LTC2633CTS8-LI8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2633CTS8-LI8#TRMPBF Information
LTC2633CTS8-LI8#TRMPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2633CTS8-LI8#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AM4777
|
Newark | D/A Converter, 8Bit, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LTC2633CTS8-LI8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5800 / $6.1400 | Buy Now |
|
DISTI #
LTC2633CTS8-LI8#TRMPBFCT-ND
|
DigiKey | IC DAC 8BIT V-OUT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1264 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
|
DISTI #
584-C2633CTS8LI8TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 2241 |
|
$2.3600 / $6.1400 | Buy Now |
|
|
Analog Devices Inc | 2x 12-/10-/8-B I2C VOUT DACs w Package Multiple: 500 | 253 |
|
$2.3625 / $6.1400 | Buy Now |
|
DISTI #
35243294
|
Verical | DAC 2-CH 8-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.3377 | Buy Now |
|
DISTI #
35243294
|
Verical | DAC 2-CH 8-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.3377 | Buy Now |
|
DISTI #
LTC2633CT8LI8TR
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4400 / $2.6000 | Buy Now |
|
DISTI #
35243294
|
Verical | DAC 2-CH 8-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.3377 | Buy Now |
US Tariff Estimator: LTC2633CTS8-LI8#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2633CTS8-LI8#TRMPBF
LTC2633CTS8-LI8#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2633CTS8-LI8#TRMPBF Part Data Attributes
|
|
LTC2633CTS8-LI8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2633CTS8-LI8#TRMPBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 3.4us Settling Time, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 3.4 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2633CTS8-LI8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2633CTS8-LI8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2633CTS8-LI8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2633HTS8-LI8#TRMPBF | Analog Devices Inc | $3.4189 | D/A Converter, 1 Func, Serial Input Loading, 3.4us Settling Time, PDSO8 | LTC2633CTS8-LI8#TRMPBF vs LTC2633HTS8-LI8#TRMPBF |
| LTC2633CTS8-LI8#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.4us Settling Time, PDSO8 | LTC2633CTS8-LI8#TRMPBF vs LTC2633CTS8-LI8#TRPBF |
| LTC2633HTS8-LI8#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.4us Settling Time, PDSO8 | LTC2633CTS8-LI8#TRMPBF vs LTC2633HTS8-LI8#TRPBF |
LTC2633CTS8-LI8#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2633CTS8-LI8#TRMPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the bypass capacitors. Additionally, it's recommended to use a symmetrical layout for the differential pairs and to minimize the length of the traces.
-
To ensure accurate voltage regulation, it's essential to follow the recommended layout and decoupling guidelines, use a high-quality voltage reference, and ensure that the input voltage is within the specified range. Additionally, the output voltage can be adjusted using the FB pin, and the device's output voltage accuracy can be improved by using an external voltage reference.
-
The maximum output current capability of the LTC2633CTS8-LI8#TRMPBF is 50mA per channel. However, the actual output current capability may be limited by the thermal performance of the device and the PCB layout. It's essential to ensure that the device is operated within its thermal limits to avoid overheating and ensure reliable operation.
-
The output voltage of the LTC2633CTS8-LI8#TRMPBF can be programmed using the FB pin and an external resistor divider network. The output voltage is determined by the ratio of the resistors in the divider network and the internal reference voltage. The device also has a built-in voltage scaler that allows for fine-tuning of the output voltage.
-
The power-on reset (POR) timing of the LTC2633CTS8-LI8#TRMPBF is typically around 10ms. This means that the device will reset its internal registers and output stages when the input voltage rises above the POR threshold, and it will take around 10ms for the device to become operational after power-on.