Part Details for LTC2633CTS8-LI8#TRPBF by Analog Devices Inc
Results Overview of LTC2633CTS8-LI8#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2633CTS8-LI8#TRPBF Information
LTC2633CTS8-LI8#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2633CTS8-LI8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2633CTS8-LI8#TRPBF-ND
|
DigiKey | IC DAC 8BIT V-OUT TSOT23-8 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5666 | Buy Now |
|
DISTI #
584-C2633CTS8-LI8TPF
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
|
|
Analog Devices Inc | 2x 12-/10-/8-B I2C VOUT DACs w Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.8900 / $2.6200 | Buy Now |
|
DISTI #
63513910
|
Verical | DAC 2-CH 8-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.3377 | Buy Now |
|
DISTI #
63513910
|
Verical | DAC 2-CH 8-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.3377 | Buy Now |
|
DISTI #
LTC2633CTS8LI8T
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4400 / $2.5400 | Buy Now |
|
DISTI #
63513910
|
Verical | DAC 2-CH 8-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.3377 | Buy Now |
US Tariff Estimator: LTC2633CTS8-LI8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2633CTS8-LI8#TRPBF
LTC2633CTS8-LI8#TRPBF Part Data Attributes
|
|
LTC2633CTS8-LI8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2633CTS8-LI8#TRPBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 3.4us Settling Time, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 3.4 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2633CTS8-LI8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2633CTS8-LI8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2633CTS8-LI8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2633CTS8-LI8#TRMPBF | Analog Devices Inc | $3.0108 | D/A Converter, 1 Func, Serial Input Loading, 3.4us Settling Time, PDSO8 | LTC2633CTS8-LI8#TRPBF vs LTC2633CTS8-LI8#TRMPBF |
| LTC2633HTS8-LI8#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 3.4us Settling Time, PDSO8 | LTC2633CTS8-LI8#TRPBF vs LTC2633HTS8-LI8#TRPBF |
LTC2633CTS8-LI8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2633 can be found in the application note AN136, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The output voltage of the LTC2633 can be programmed using the VOUT pin. The datasheet provides a table of possible output voltages and their corresponding VOUT pin voltages. Engineers can select the desired output voltage by applying the corresponding voltage to the VOUT pin.
-
The maximum input voltage that the LTC2633 can handle is 15V. Exceeding this voltage may damage the device. It's essential to ensure that the input voltage is within the recommended range to ensure reliable operation.
-
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use a sufficient output capacitor, and ensure that the input voltage is within the recommended range. Additionally, the datasheet provides a stability analysis section that can help engineers determine the required output capacitor value and ESR.
-
The LTC2633 is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. Engineers should consult the datasheet's thermal characteristics section and consider the device's power dissipation and thermal management when designing for high-temperature applications.