Part Details for LTC2633HTS8-LI8#TRMPBF by Analog Devices Inc
Results Overview of LTC2633HTS8-LI8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2633HTS8-LI8#TRMPBF Information
LTC2633HTS8-LI8#TRMPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2633HTS8-LI8#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AM8036
|
Newark | Da Converter, 8Bit, Tsot-23-8 Rohs Compliant: Yes |Analog Devices LTC2633HTS8-LI8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$2.9300 / $7.0000 | Buy Now |
|
DISTI #
LTC2633HTS8-LI8#TRMPBFCT-ND
|
DigiKey | IC DAC 8BIT V-OUT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1188 In Stock |
|
$2.9375 / $7.2000 | Buy Now |
|
DISTI #
584-C2633HTS8LI8TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 480 |
|
$2.9300 / $7.0000 | Buy Now |
|
DISTI #
V72:2272_06455908
|
Arrow Electronics | DAC 2-CH 8-bit 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2447 Container: Cut Strips | Americas - 250 |
|
$3.0140 / $7.0720 | Buy Now |
|
|
Analog Devices Inc | 2x 12-/10-/8-B I2C VOUT DACs w Package Multiple: 500 | 5238 |
|
$2.3500 / $7.2000 | Buy Now |
|
DISTI #
89090607
|
Verical | DAC 2-CH 8-bit 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2447 | Americas - 250 |
|
$3.0140 / $7.0720 | Buy Now |
|
DISTI #
V72:2272_06455908
|
Arrow Electronics | DAC 2-CH 8-bit 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2447 Container: Cut Strips | Americas - 250 |
|
$3.0140 / $7.0720 | Buy Now |
|
DISTI #
89090607
|
Verical | DAC 2-CH 8-bit 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2447 | Americas - 250 |
|
$3.0140 / $7.0720 | Buy Now |
|
DISTI #
V72:2272_06455908
|
Arrow Electronics | DAC 2-CH 8-bit 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2447 Container: Cut Strips | Americas - 250 |
|
$3.0140 / $7.0720 | Buy Now |
|
DISTI #
LTC2633HT8LI8TR
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0300 / $3.2400 | Buy Now |
US Tariff Estimator: LTC2633HTS8-LI8#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2633HTS8-LI8#TRMPBF
LTC2633HTS8-LI8#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2633HTS8-LI8#TRMPBF Part Data Attributes
|
|
LTC2633HTS8-LI8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2633HTS8-LI8#TRMPBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 3.4us Settling Time, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 3.4 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2633HTS8-LI8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2633HTS8-LI8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2633HTS8-LI8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2633CTS8-LI8#TRMPBF | Analog Devices Inc | $3.0108 | D/A Converter, 1 Func, Serial Input Loading, 3.4us Settling Time, PDSO8 | LTC2633HTS8-LI8#TRMPBF vs LTC2633CTS8-LI8#TRMPBF |
LTC2633HTS8-LI8#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2633HTS8-LI8 can be found in the application note AN136, which provides guidelines for PCB layout, component placement, and routing to minimize noise and ensure optimal performance.
-
The output voltage of the LTC2633HTS8-LI8 can be programmed using the SDA and SCL pins. Refer to the datasheet for the voltage programming table, and use the LTpowerCAD software tool to calculate the required voltage and generate the corresponding programming code.
-
The maximum output current capability of the LTC2633HTS8-LI8 is 50mA per channel. However, the actual output current capability may be limited by the thermal performance of the PCB and the ambient temperature.
-
The LTC2633HTS8-LI8 requires a power-on reset (POR) signal to ensure proper initialization. Connect a capacitor between the VCC pin and GND, and ensure that the POR signal is valid before accessing the device. Refer to the datasheet for the recommended POR circuit and timing requirements.
-
The typical power consumption of the LTC2633HTS8-LI8 depends on the output voltage and current. Refer to the datasheet for the typical quiescent current and power consumption values, and use the LTpowerCAD software tool to estimate the power consumption for your specific application.