Part Details for LTC2634HUD-HMI10#PBF by Analog Devices Inc
Results Overview of LTC2634HUD-HMI10#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2634HUD-HMI10#PBF Information
LTC2634HUD-HMI10#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2634HUD-HMI10#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2634HUD-HMI10#PBF-ND
|
DigiKey | IC DAC 10BIT V-OUT 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$7.9060 / $11.5400 | Buy Now |
|
DISTI #
584-C2634HUD-HMI10PF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$7.4800 / $7.6800 | Order Now |
|
|
Analog Devices Inc | 4x 12-/10-/8-B R2R DACs w/ 10p Package Multiple: 121 | 1089 |
|
$4.4400 / $11.5400 | Buy Now |
|
DISTI #
LTC2634HUDHMI10
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 121 | 0 |
|
$5.7300 / $6.2900 | Buy Now |
US Tariff Estimator: LTC2634HUD-HMI10#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2634HUD-HMI10#PBF
LTC2634HUD-HMI10#PBF Part Data Attributes
|
|
LTC2634HUD-HMI10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2634HUD-HMI10#PBF
Analog Devices Inc
D/A Converter, 4 Func, PQCC16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qccn, Lcc16,.12sq,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1691 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Linearity Error-Max (EL) | 0.097% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.9 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 |