Part Details for LTC2634HUD-HMX12#TRPBF by Analog Devices Inc
Results Overview of LTC2634HUD-HMX12#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2634HUD-HMX12#TRPBF Information
LTC2634HUD-HMX12#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2634HUD-HMX12#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2634HUD-HMX12#TRPBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7500 | Buy Now |
|
DISTI #
584-C2634HUDHMX12TPF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$7.7500 | Order Now |
|
|
Analog Devices Inc | 4x 12-/10-/8-B R2R DACs w/ 10p Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.2000 / $8.7400 | Buy Now |
|
DISTI #
LTC2634HUHMX12T
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.0100 / $8.3200 | Buy Now |
|
|
Vyrian | Peripheral ICs | 6465 |
|
RFQ |
US Tariff Estimator: LTC2634HUD-HMX12#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2634HUD-HMX12#TRPBF
LTC2634HUD-HMX12#TRPBF Part Data Attributes
|
|
LTC2634HUD-HMX12#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2634HUD-HMX12#TRPBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 4.8us Settling Time, PQCC16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1691 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 4.096 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.061% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Settling Time-Nom (tstl) | 4.8 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2634HUD-HMX12#TRPBF
This table gives cross-reference parts and alternative options found for LTC2634HUD-HMX12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2634HUD-HMX12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2634CUD-HMX12#TRPBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.8us Settling Time, PQCC16 | LTC2634HUD-HMX12#TRPBF vs LTC2634CUD-HMX12#TRPBF |
| LTC2634CUD-HMX12#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.8us Settling Time, PQCC16 | LTC2634HUD-HMX12#TRPBF vs LTC2634CUD-HMX12#TRPBF |
| LTC2634IUD-HMX12#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.8us Settling Time, PQCC16 | LTC2634HUD-HMX12#TRPBF vs LTC2634IUD-HMX12#TRPBF |
| LTC2634HUD-HMX12#TRPBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4.8us Settling Time, PQCC16 | LTC2634HUD-HMX12#TRPBF vs LTC2634HUD-HMX12#TRPBF |