Part Details for LTC2634IUD-HMX12#PBF by Analog Devices Inc
Results Overview of LTC2634IUD-HMX12#PBF by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2634IUD-HMX12#PBF Information
LTC2634IUD-HMX12#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2634IUD-HMX12#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2634IUD-HMX12#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
142 In Stock |
|
$7.0500 / $13.8100 | Buy Now |
|
DISTI #
584-C2634IUD-HMX12PF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-/10-/8-Bit Rail-to-Rail DACs with 10ppm/ C Reference RoHS: Compliant | 3 |
|
$7.0500 / $14.0900 | Buy Now |
|
DISTI #
V36:1790_06456471
|
Arrow Electronics | DAC 4-CH 12-bit 16-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2350 | Americas - 10 |
|
$6.7580 / $6.8370 | Buy Now |
|
|
Analog Devices Inc | 4x 12-/10-/8-B R2R DACs w/ 10p Package Multiple: 121 | 4119 |
|
$5.6400 / $13.8100 | Buy Now |
|
DISTI #
35215564
|
Verical | DAC 4-CH 12-bit 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 4114 |
|
$6.9759 | Buy Now |
|
DISTI #
78449795
|
Verical | DAC 4-CH 12-bit 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2350 | Americas - 10 |
|
$6.7580 / $6.8370 | Buy Now |
|
DISTI #
V36:1790_06456471
|
Arrow Electronics | DAC 4-CH 12-bit 16-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2350 | Americas - 10 |
|
$6.7580 / $6.8370 | Buy Now |
|
DISTI #
35215564
|
Verical | DAC 4-CH 12-bit 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 4114 |
|
$6.9759 | Buy Now |
|
DISTI #
78449795
|
Verical | DAC 4-CH 12-bit 16-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2350 | Americas - 10 |
|
$6.7580 / $6.8370 | Buy Now |
|
DISTI #
V36:1790_06456471
|
Arrow Electronics | DAC 4-CH 12-bit 16-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2350 | Americas - 10 |
|
$6.7580 / $6.8370 | Buy Now |
US Tariff Estimator: LTC2634IUD-HMX12#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2634IUD-HMX12#PBF
LTC2634IUD-HMX12#PBF Part Data Attributes
|
|
LTC2634IUD-HMX12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2634IUD-HMX12#PBF
Analog Devices Inc
D/A Converter, 4 Func, PQCC16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qccn, Lcc16,.12sq,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1691 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Linearity Error-Max (EL) | 0.06% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.9 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
LTC2634IUD-HMX12#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2634IUD-HMX12#PBF involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it is recommended to use a symmetrical layout and to keep the analog and digital grounds separate.
-
The LTC2634IUD-HMX12#PBF requires a single 3.3V or 5V power supply, and it is recommended to use a low-noise, low-dropout regulator to power the device. The power sequencing requirements involve powering up the device in the following order: VCC, followed by the digital interface (e.g. SPI or I2C).
-
The maximum operating temperature range for the LTC2634IUD-HMX12#PBF is -40°C to 125°C. The device's performance may be affected by temperature, with increased temperature potentially causing a decrease in accuracy and an increase in power consumption.
-
The LTC2634IUD-HMX12#PBF can be programmed using a serial interface (SPI or I2C) and the device has several configuration options, including output voltage range, output current limit, and fault detection. The device can also be configured to operate in different modes, such as shutdown or sleep mode.
-
The LTC2634IUD-HMX12#PBF is designed to meet the EMC and EMI requirements of various standards, including CISPR and FCC. To ensure EMC and EMI compliance, it is recommended to use proper shielding, grounding, and filtering techniques in the system design.