Part Details for LTC2637CMS-HMI10#PBF by Analog Devices Inc
Results Overview of LTC2637CMS-HMI10#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2637CMS-HMI10#PBF Information
LTC2637CMS-HMI10#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2637CMS-HMI10#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2637CMS-HMI10#PBF-ND
|
DigiKey | IC DAC 10BIT V-OUT 16MSOP Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0500 / $13.8100 | Buy Now |
|
DISTI #
584-C2637CMS-HMI10PF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$7.8500 / $14.1800 | Order Now |
|
|
Analog Devices Inc | Octal 12-/10-/8-B I2C VOUT DAC Package Multiple: 37 | 0 |
|
$5.6400 / $13.8100 | Buy Now |
|
DISTI #
LTC2637CMSHMI10
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 74 | 0 |
|
$7.2800 / $8.4600 | Buy Now |
US Tariff Estimator: LTC2637CMS-HMI10#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2637CMS-HMI10#PBF
LTC2637CMS-HMI10#PBF Part Data Attributes
|
|
LTC2637CMS-HMI10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2637CMS-HMI10#PBF
Analog Devices Inc
D/A Converter, 8 Func, Serial Input Loading, 4.3us Settling Time, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1669 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 4.096 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Settling Time-Nom (tstl) | 4.3 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2637CMS-HMI10#PBF
This table gives cross-reference parts and alternative options found for LTC2637CMS-HMI10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2637CMS-HMI10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2637IMS-HMI10#PBF | Analog Devices Inc | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 4.3us Settling Time, PDSO16 | LTC2637CMS-HMI10#PBF vs LTC2637IMS-HMI10#PBF |
LTC2637CMS-HMI10#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC2637CMS-HMI10#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the DAC output and the load. Additionally, it's recommended to use a low-ESR capacitor for the VREF pin and to decouple the power supply pins with a 0.1uF capacitor.
-
To ensure accuracy and linearity over the entire operating temperature range, it's essential to follow the recommended calibration procedure outlined in the datasheet. Additionally, using a high-accuracy external reference voltage and ensuring that the device is operated within its specified temperature range can help to minimize temperature-related errors.
-
The maximum output current of the LTC2637CMS-HMI10#PBF is 10mA. To determine the required output impedance, you need to consider the load impedance, the output voltage range, and the desired settling time. A general rule of thumb is to ensure that the output impedance is less than 1/10th of the load impedance to maintain a stable output voltage.
-
The LTC2637CMS-HMI10#PBF can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The recommended communication protocol is SPI, which is a synchronous protocol that allows for fast data transfer rates. The datasheet provides detailed information on the serial interface timing and protocol requirements.
-
The power-on and power-off sequencing requirements for the LTC2637CMS-HMI10#PBF involve ensuring that the VCC pin is powered up before the VREF pin, and that the VREF pin is powered down before the VCC pin. To ensure a glitch-free power-up, it's recommended to use a power-up sequence controller or a soft-start circuit to slowly ramp up the power supply voltage.