Part Details for LTC2637IDE-LZ8#PBF by Analog Devices Inc
Results Overview of LTC2637IDE-LZ8#PBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2637IDE-LZ8#PBF Information
LTC2637IDE-LZ8#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2637IDE-LZ8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4018129
|
Farnell | DA CONVERTER, 8BIT, DFN-EP COO: Malaysia RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 181 |
|
$5.3730 / $11.7509 | Buy Now |
|
DISTI #
505-LTC2637IDE-LZ8#PBF-ND
|
DigiKey | IC DAC 8BIT V-OUT 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9375 / $10.5700 | Buy Now |
|
DISTI #
584-C2637IDE-LZ8PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 0 |
|
$4.9300 / $10.5700 | Order Now |
|
DISTI #
V36:1790_06458227
|
Arrow Electronics | DAC 8-CH 8-bit 14-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2535 | Americas - 182 |
|
$4.8700 / $4.9880 | Buy Now |
|
|
Analog Devices Inc | Octal 12-/10-/8-B I2C VOUT DAC Package Multiple: 91 | 37 |
|
$3.9500 / $10.5700 | Buy Now |
|
DISTI #
91916653
|
Verical | DAC 8-CH 8-bit 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2535 | Americas - 182 |
|
$4.8700 / $4.9880 | Buy Now |
|
DISTI #
V36:1790_06458227
|
Arrow Electronics | DAC 8-CH 8-bit 14-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2535 | Americas - 182 |
|
$4.8700 / $4.9880 | Buy Now |
|
DISTI #
91916653
|
Verical | DAC 8-CH 8-bit 14-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2535 | Americas - 182 |
|
$4.8700 / $4.9880 | Buy Now |
|
DISTI #
V36:1790_06458227
|
Arrow Electronics | DAC 8-CH 8-bit 14-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2535 | Americas - 182 |
|
$4.8700 / $4.9880 | Buy Now |
|
DISTI #
LTC2637IDE-LZ8P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 91 | 0 |
|
$5.1000 / $5.9300 | Buy Now |
US Tariff Estimator: LTC2637IDE-LZ8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2637IDE-LZ8#PBF
LTC2637IDE-LZ8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2637IDE-LZ8#PBF Part Data Attributes
|
|
LTC2637IDE-LZ8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2637IDE-LZ8#PBF
Analog Devices Inc
D/A Converter, 8 Func, Serial Input Loading, 3.5us Settling Time, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1708 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-N14 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Settling Time-Nom (tstl) | 3.5 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2637IDE-LZ8#PBF
This table gives cross-reference parts and alternative options found for LTC2637IDE-LZ8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2637IDE-LZ8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2637IDE-LZ8#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 8 Func, Serial Input Loading, 3.5us Settling Time, PDSO14 | LTC2637IDE-LZ8#PBF vs LTC2637IDE-LZ8#TRPBF |
LTC2637IDE-LZ8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2637IDE-LZ8#PBF involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it is recommended to use a symmetrical layout and to keep the analog and digital grounds separate.
-
The LTC2637IDE-LZ8#PBF requires a single 3.3V or 5V power supply, and it is recommended to use a low-noise, low-dropout regulator to power the device. The power sequencing requirements involve powering up the device in the following order: VCC, then VREF, and finally the digital inputs.
-
The maximum clock frequency that can be used with the LTC2637IDE-LZ8#PBF is 50MHz, and the clock timing requirements involve ensuring that the clock signal has a minimum high time of 2.5ns and a minimum low time of 2.5ns, with a maximum rise and fall time of 1ns.
-
The LTC2637IDE-LZ8#PBF can be configured for different output voltage ranges by selecting the appropriate resistors for the feedback network. The output voltage accuracy is ±0.5% over the entire output voltage range, and the output voltage stability is ±0.05% over the entire operating temperature range.
-
The thermal management and heat dissipation strategy for the LTC2637IDE-LZ8#PBF involves using a heat sink or a thermal pad to dissipate heat, and ensuring good airflow around the device. The thermal specifications include a junction-to-ambient thermal resistance of 30°C/W and a maximum junction temperature of 150°C.