Part Details for LTC2664CUH-12#PBF by Analog Devices Inc
Results Overview of LTC2664CUH-12#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2664CUH-12#PBF Information
LTC2664CUH-12#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2664CUH-12#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AM8043
|
Newark | Da Converter, 12Bit, Qfn-32 Rohs Compliant: Yes |Analog Devices LTC2664CUH-12#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$17.6600 / $27.9600 | Buy Now |
|
DISTI #
LTC2664CUH-12#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
68 In Stock |
|
$17.6625 / $27.9600 | Buy Now |
|
DISTI #
584-LTC2664CUH-12PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 16-Bit/12-Bit 10V VOUT SoftSpan DACs with 10ppm/ C Max Reference RoHS: Compliant | 30 |
|
$17.6600 / $27.9600 | Buy Now |
|
|
Analog Devices Inc | 4x 16-B/12-B ±10V VOUT SoftSpa Package Multiple: 73 | 452 |
|
$14.1300 / $27.9600 | Buy Now |
|
DISTI #
54135014
|
Verical | DAC 4-CH 12-bit 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 438 |
|
$17.4768 | Buy Now |
|
DISTI #
54135014
|
Verical | DAC 4-CH 12-bit 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 438 |
|
$17.4768 | Buy Now |
|
DISTI #
LTC2664CUH-12PB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 73 | 0 |
|
$18.2500 / $21.2000 | Buy Now |
|
DISTI #
54135014
|
Verical | DAC 4-CH 12-bit 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 438 |
|
$17.4768 | Buy Now |
|
|
Chip Stock | Quad16-Bit/12-Bit±10VVOUTSoftSpanDACswith10ppm/°CMaxReference | 2615 |
|
RFQ |
US Tariff Estimator: LTC2664CUH-12#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2664CUH-12#PBF
LTC2664CUH-12#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2664CUH-12#PBF Part Data Attributes
|
|
LTC2664CUH-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2664CUH-12#PBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 15.5us Settling Time, PQCC32
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 32 | |
| Manufacturer Package Code | 05-08-1693 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Settling Time-Nom (tstl) | 15.5 µS | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
Alternate Parts for LTC2664CUH-12#PBF
This table gives cross-reference parts and alternative options found for LTC2664CUH-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2664CUH-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2668CUJ-12#PBF | Analog Devices Inc | $37.6307 | D/A Converter, 1 Func, Serial Input Loading, 15.5us Settling Time, PQCC40 | LTC2664CUH-12#PBF vs LTC2668CUJ-12#PBF |
LTC2664CUH-12#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2664CUH-12#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and away from noise sources.
-
To ensure proper power-up and initialization, the LTC2664CUH-12#PBF requires a power-on reset (POR) circuit to ensure that the internal registers are reset to their default state. Additionally, the device requires a clock signal to be applied to the CLKIN pin before the device is enabled.
-
The maximum output current that the LTC2664CUH-12#PBF can deliver is 20mA per channel. However, the device's thermal performance is affected by the output current, and high output currents can cause the device to heat up. It's recommended to ensure good thermal dissipation and to keep the device within its recommended operating temperature range.
-
The LTC2664CUH-12#PBF can be configured for different output voltage ranges by setting the appropriate voltage reference and gain settings. The device can operate in three output voltage ranges: 0V to 2.5V, 0V to 5V, and 0V to 10V. However, each range has its own limitations, such as reduced accuracy and increased noise at higher output voltages.
-
Common noise sources that can affect the LTC2664CUH-12#PBF's performance include digital noise, power supply noise, and electromagnetic interference (EMI). These noise sources can be mitigated by using proper shielding, filtering, and decoupling, as well as by keeping the device away from noise sources and using a low-noise power supply.