Part Details for LTC2664CUH-12#TRPBF by Linear Technology
Results Overview of LTC2664CUH-12#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2664CUH-12#TRPBF Information
LTC2664CUH-12#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: LTC2664CUH-12#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2664CUH-12#TRPBF
LTC2664CUH-12#TRPBF Part Data Attributes
|
|
LTC2664CUH-12#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2664CUH-12#TRPBF
Linear Technology
D/A Converter, 1 Func, Serial Input Loading, 15.5us Settling Time, PQCC32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, | |
| Pin Count | 32 | |
| Manufacturer Package Code | UH | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Settling Time-Nom (tstl) | 15.5 µS | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
Alternate Parts for LTC2664CUH-12#TRPBF
This table gives cross-reference parts and alternative options found for LTC2664CUH-12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2664CUH-12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2668IUJ-12#PBF | Analog Devices Inc | $20.5719 | D/A Converter, 1 Func, Serial Input Loading, 15.5us Settling Time, PQCC40 | LTC2664CUH-12#TRPBF vs LTC2668IUJ-12#PBF |
| LTC2668CUJ-12#PBF | Analog Devices Inc | $37.6307 | D/A Converter, 1 Func, Serial Input Loading, 15.5us Settling Time, PQCC40 | LTC2664CUH-12#TRPBF vs LTC2668CUJ-12#PBF |
| LTC2668HUJ-12#PBF | Linear Technology | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 15.5us Settling Time, PQCC40 | LTC2664CUH-12#TRPBF vs LTC2668HUJ-12#PBF |
| LTC2668IUJ-12#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 15.5us Settling Time, PQCC40 | LTC2664CUH-12#TRPBF vs LTC2668IUJ-12#TRPBF |
| LTC2664CUH-12#TRPBF | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 15.5us Settling Time, PQCC32 | LTC2664CUH-12#TRPBF vs LTC2664CUH-12#TRPBF |