Part Details for LTC2686HUJ-16#PBF by Analog Devices Inc
Results Overview of LTC2686HUJ-16#PBF by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2686HUJ-16#PBF Information
LTC2686HUJ-16#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2686HUJ-16#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2515
|
Newark | Dac, 16Bit, Lfcsp-40, -40 To 125Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices LTC2686HUJ-16#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$26.7700 / $38.7500 | Buy Now |
|
DISTI #
505-LTC2686HUJ-16#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 40QFN Min Qty: 1 Lead time: 19 Weeks Container: Tube |
69 In Stock |
|
$26.7375 / $38.7500 | Buy Now |
|
DISTI #
584-LTC2686HUJ16PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 8 Ch +/-15V SoftSpan DACs RoHS: Compliant | 651 |
|
$26.7400 / $38.7500 | Buy Now |
|
DISTI #
V36:1790_26419808
|
Arrow Electronics | DAC 8-CH 16-bit 40-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 19 Weeks Date Code: 2532 | Americas - 16 |
|
$25.8400 | Buy Now |
|
|
Analog Devices Inc | 8 Ch +/-15V SoftSpan DACs Package Multiple: 61 | 1112 |
|
$21.3900 / $38.7500 | Buy Now |
|
DISTI #
71328397
|
Verical | DAC 8-CH 16-bit 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 1098 |
|
$26.4564 | Buy Now |
|
DISTI #
92030625
|
Verical | DAC 8-CH 16-bit 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2532 | Americas - 16 |
|
$25.8400 | Buy Now |
|
DISTI #
V36:1790_26419808
|
Arrow Electronics | DAC 8-CH 16-bit 40-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 19 Weeks Date Code: 2532 | Americas - 16 |
|
$25.8400 | Buy Now |
|
DISTI #
71328397
|
Verical | DAC 8-CH 16-bit 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 1098 |
|
$26.4564 | Buy Now |
|
DISTI #
92030625
|
Verical | DAC 8-CH 16-bit 40-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2532 | Americas - 16 |
|
$25.8400 | Buy Now |
US Tariff Estimator: LTC2686HUJ-16#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2686HUJ-16#PBF
LTC2686HUJ-16#PBF Part Data Attributes
|
|
LTC2686HUJ-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2686HUJ-16#PBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 36us Settling Time
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc40,.24sq,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | 05-08-1728 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 15 V | |
| Analog Output Voltage-Min | -15 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-XQCC-N40 | |
| Length | 6 Mm | |
| Linearity Error-Max (EL) | 0.004577% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Settling Time-Nom (tstl) | 36 µS | |
| Supply Current-Max | 22 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
LTC2686HUJ-16#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2686HUJ-16#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a star-ground configuration and to avoid routing digital signals near the analog signals.
-
To ensure the accuracy and stability of the voltage reference output, it's recommended to use a high-quality external capacitor with low equivalent series resistance (ESR) and to keep the capacitor close to the VREF pin. Additionally, the voltage reference output should be decoupled from the power supply noise using a low-pass filter.
-
The maximum allowed voltage on the input pins of the LTC2686HUJ-16#PBF is 6V. To protect the device from overvoltage conditions, it's recommended to use voltage clamping diodes or transient voltage suppressors (TVS) on the input pins, and to ensure that the input voltage does not exceed the maximum rating.
-
The LTC2686HUJ-16#PBF can be programmed using a 3-wire serial interface (SCL, SDA, and INT). The output voltage and current can be set using the internal DAC and the programming interface. The device can be programmed using a microcontroller or a dedicated programming tool.
-
The thermal management strategy for the LTC2686HUJ-16#PBF involves using a heat sink or a thermal pad to dissipate heat away from the device. The device should be operated within the recommended temperature range of -40°C to 125°C, and the thermal design should ensure that the junction temperature does not exceed 150°C.