Part Details for LTC2688CUJ-12#TRPBF by Analog Devices Inc
Results Overview of LTC2688CUJ-12#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2688CUJ-12#TRPBF Information
LTC2688CUJ-12#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2688CUJ-12#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC2688CUJ-12#TRPBFTR-ND
|
DigiKey | 16 CHANNEL 12-BIT 15V SOFTSPAN D Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.1625 | Buy Now |
|
DISTI #
584-LTC2688CUJ-12TPB
|
Mouser Electronics | Digital to Analog Converters - DAC 16 Channel 12-Bit 15V SoftSpan DACs RoHS: Compliant | 0 |
|
$31.1700 | Order Now |
|
|
Analog Devices Inc | 16 Channel 12-Bit ±15V SoftSpa Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$24.9300 / $43.7700 | Buy Now |