Part Details for LTC2688IUJ-12#PBF by Analog Devices Inc
Results Overview of LTC2688IUJ-12#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2688IUJ-12#PBF Information
LTC2688IUJ-12#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2688IUJ-12#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81AK3906
|
Newark | Da Converter, 12Bit, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices LTC2688IUJ-12#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$33.4900 / $46.6400 | Buy Now |
|
DISTI #
505-LTC2688IUJ-12#PBF-ND
|
DigiKey | 16 CHANNEL 12-BIT 15V SOFTSPAN D Min Qty: 1 Lead time: 10 Weeks Container: Tube |
101 In Stock |
|
$38.6427 / $50.7900 | Buy Now |
|
DISTI #
584-LTC2688IUJ-12#PB
|
Mouser Electronics | Digital to Analog Converters - DAC 16 Channel 12-Bit 15V SoftSpan DACs RoHS: Compliant | 61 |
|
$32.5200 / $45.2800 | Buy Now |
|
DISTI #
V99:2348_28598996
|
Arrow Electronics | DAC 16-CH 12-bit 40-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2414 | Americas - 36 |
|
$33.0100 / $36.6200 | Buy Now |
|
|
Analog Devices Inc | 16 Channel 12-Bit ±15V SoftSpa Package Multiple: 61 | 631 |
|
$26.0100 / $44.7400 | Buy Now |
|
DISTI #
87135469
|
Verical | DAC 16-CH 12-bit 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 36 |
|
$36.6200 | Buy Now |
|
DISTI #
V99:2348_28598996
|
Arrow Electronics | DAC 16-CH 12-bit 40-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2414 | Americas - 36 |
|
$33.0100 / $36.6200 | Buy Now |
|
DISTI #
87135469
|
Verical | DAC 16-CH 12-bit 40-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 36 |
|
$36.6200 | Buy Now |
|
DISTI #
V99:2348_28598996
|
Arrow Electronics | DAC 16-CH 12-bit 40-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2414 | Americas - 36 |
|
$33.0100 / $36.6200 | Buy Now |
|
DISTI #
87135469
|
Verical | DAC 16-CH 12-bit 40-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 36 |
|
$36.6200 | Buy Now |