Part Details for LTC2752BCLX#PBF by Analog Devices Inc
Results Overview of LTC2752BCLX#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2752BCLX#PBF Information
LTC2752BCLX#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2752BCLX#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2752BCLX#PBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
119 In Stock |
|
$12.8750 / $21.8700 | Buy Now |
|
DISTI #
584-LTC2752BCLX#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x 16-B SoftSpan IOUT DACs RoHS: Compliant | 83 |
|
$12.8700 / $18.6000 | Buy Now |
|
DISTI #
V99:2348_06458887
|
Arrow Electronics | DAC 2-CH 16-bit 48-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 | Americas - 184 |
|
$12.4900 / $13.0300 | Buy Now |
|
|
Analog Devices Inc | 2x 16-B SoftSpan IOUT DACs Package Multiple: 250 | 1524 |
|
$10.3000 / $18.5900 | Buy Now |
|
DISTI #
79368537
|
Verical | DAC 2-CH 16-bit 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 184 |
|
$12.5000 | Buy Now |
|
|
Rochester Electronics | LTC2752 - Dual 16-Bit Soft-Span IOUT DACs RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$10.8400 / $13.5500 | Buy Now |
|
DISTI #
V99:2348_06458887
|
Arrow Electronics | DAC 2-CH 16-bit 48-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 | Americas - 184 |
|
$12.4900 / $13.0300 | Buy Now |
|
DISTI #
79368537
|
Verical | DAC 2-CH 16-bit 48-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 184 |
|
$12.5000 | Buy Now |
|
DISTI #
V99:2348_06458887
|
Arrow Electronics | DAC 2-CH 16-bit 48-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 | Americas - 184 |
|
$12.4900 / $13.0300 | Buy Now |
|
DISTI #
LTC2752BCLX#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 250 | 0 |
|
$13.3000 / $14.6000 | Buy Now |
US Tariff Estimator: LTC2752BCLX#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2752BCLX#PBF
LTC2752BCLX#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2752BCLX#PBF Part Data Attributes
|
|
LTC2752BCLX#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2752BCLX#PBF
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PQFP48
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Pin Count | 48 | |
| Manufacturer Package Code | 05-08-1760 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.0031% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Settling Time-Nom (tstl) | 2 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
LTC2752BCLX#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2752BCLX involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer board with a dedicated analog ground plane is recommended. Additionally, keep the input and output traces short and away from digital signals.
-
To ensure accurate voltage regulation, make sure to decouple the input and output pins with suitable capacitors, and use a low-ESR output capacitor. Also, ensure that the input voltage is within the recommended range, and the output current is within the specified limits. Additionally, consider using a voltage reference with low temperature coefficient and high accuracy.
-
The LTC2752BCLX has an operating temperature range of -40°C to 125°C. However, the device's performance and accuracy may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LTC2752BCLX is suitable for high-reliability and high-availability applications. It has a high MTBF (mean time between failures) rating and is designed to meet the requirements of critical systems. However, it's essential to follow proper design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific application requirements.
-
To troubleshoot issues with the LTC2752BCLX, start by checking the input and output voltages, and ensuring that the device is properly powered. Verify that the input and output capacitors are properly connected and meet the recommended specifications. Use an oscilloscope to check for noise and oscillations on the output. If the issue persists, consult the datasheet and application notes, or contact Analog Devices' technical support for further assistance.