Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
8 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part #
Manufacturer
Description
Datasheet
LTC2975IY#PBF
Analog Devices
4-Ch PMBus Pwr S Manager Featu
Manufacturer Package Code
POWER SUPPLY MANAGEMENT CIRCUIT
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Analog Devices Inc
4-Channel PMBus Power System Manager Featuring Accurate Input Current and Energy Measurement
VS
Select a part to compare
Choose Part to Compare
Search a specific part
LTC2975CUP#TRPBF - Analog Devices Inc
TPS65400RGZT - Texas Instruments
TPS65400QRGZRQ1 - Texas Instruments
TPS65400QRGZTQ1 - Texas Instruments
LTC2975IUP#PBF - Analog Devices Inc
LTC2975CY#PBF - Analog Devices Inc
LTC2975CUP#PBF - Analog Devices Inc
TPS65400RGZR - Texas Instruments
This table gives cross-reference parts and alternative options found for LTC2975IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2975IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
LTC2975CUP#TRPBF
4-Channel PMBus Power System Manager Featuring Accurate Input Current and Energy Measurement
Analog Devices Inc
LTC2975IY#PBF vs LTC2975CUP#TRPBF
TPS65400RGZT
4.5 V to 18 V input, 4 A / 4 A / 2 A / 2 A synchronous quad converter with PMBus/I2C interface 48-VQFN -40 to 85
Texas Instruments
LTC2975IY#PBF vs TPS65400RGZT
TPS65400QRGZRQ1
Automotive, 4.5 V to 18 V input, 4 A / 4 A / 2 A / 2 A synchronous quad converter with PMBus / I2 C 48-VQFN -40 to 125
Texas Instruments
LTC2975IY#PBF vs TPS65400QRGZRQ1
TPS65400QRGZTQ1
Automotive, 4.5 V to 18 V input, 4 A / 4 A / 2 A / 2 A synchronous quad converter with PMBus / I2 C 48-VQFN -40 to 125
Texas Instruments
LTC2975IY#PBF vs TPS65400QRGZTQ1
LTC2975IUP#PBF
4-Channel PMBus Power System Manager Featuring Accurate Input Current and Energy Measurement
Analog Devices Inc
LTC2975IY#PBF vs LTC2975IUP#PBF
LTC2975CY#PBF
4-Channel PMBus Power System Manager Featuring Accurate Input Current and Energy Measurement
Analog Devices Inc
LTC2975IY#PBF vs LTC2975CY#PBF
LTC2975CUP#PBF
4-Channel PMBus Power System Manager Featuring Accurate Input Current and Energy Measurement
Analog Devices Inc
LTC2975IY#PBF vs LTC2975CUP#PBF
TPS65400RGZR
4.5 V to 18 V input, 4 A / 4 A / 2 A / 2 A synchronous quad converter with PMBus/I2C interface 48-VQFN -40 to 85
Texas Instruments
LTC2975IY#PBF vs TPS65400RGZR