-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Synchronous Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3440EMS#TRPBF | Analog Devices | uP Sync Buck-Boost DC/DC Conv | |
LTC3440EMS#PBF | Analog Devices | uP Sync Buck-Boost DC/DC Conv | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2991
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 2Mhz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Max Output Current:600Ma, Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices LTC3440EMS#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 660 |
|
$4.6700 / $8.0900 | Buy Now |
DISTI #
LTC3440EMS#TRPBFCT-ND
|
DigiKey | IC REG BUCK-BST ADJ 600MA 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1250 / $9.6800 | Buy Now |
DISTI #
584-LTC3440EMS#TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP Sync Buck-Boost DC/DC Conv RoHS: Compliant | 4734 |
|
$4.1200 / $9.8800 | Buy Now |
|
Analog Devices Inc | uP Sync Buck-Boost DC/DC Conv Min Qty: 1 Package Multiple: 2500 | 400 |
|
$4.1250 / $9.6800 | Buy Now |
DISTI #
LTC3440EMSTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 2.5÷5.5VDC, MSOP10 Min Qty: 2500 | 0 |
|
$4.1600 | RFQ |
DISTI #
LTC3440EMSTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2600 / $4.4300 | Buy Now |
DISTI #
C1S103101444471
|
Chip1Stop | 500mA Synch. Buck-Boost Converter RoHS: Compliant pbFree: No Container: Cut Tape | 190 |
|
$4.7500 / $8.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3440EMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3440EMS#TRPBF
Analog Devices Inc
Micropower Synchronous Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3440EMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3440EMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3440EMS#PBF | LTC3440 - Micropower Synchronous Buck-Boost DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3440EMS#TRPBF vs LTC3440EMS#PBF |
LTC3440EMS#TR | LTC3440 - Micropower Synchronous Buck-Boost DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3440EMS#TRPBF vs LTC3440EMS#TR |
LTC3440EMS#PBF | Micropower Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3440EMS#TRPBF vs LTC3440EMS#PBF |
LTC3440EMS#TR | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3440EMS#TRPBF vs LTC3440EMS#TR |
LTC3440EMS#TRPBF | LTC3440 - Micropower Synchronous Buck-Boost DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3440EMS#TRPBF vs LTC3440EMS#TRPBF |