Part Details for LTC3440EMS by Analog Devices Inc
Overview of LTC3440EMS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3440EMS#TRPBF | Analog Devices | uP Sync Buck-Boost DC/DC Conv | |
LTC3440EMS#PBF | Analog Devices | uP Sync Buck-Boost DC/DC Conv |
Price & Stock for LTC3440EMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3440EMS-ND
|
DigiKey | IC REG BUCK-BST ADJ 600MA 10MSOP Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for LTC3440EMS
LTC3440EMS CAD Models
LTC3440EMS Part Data Attributes
|
LTC3440EMS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3440EMS
Analog Devices Inc
Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3440EMS
This table gives cross-reference parts and alternative options found for LTC3440EMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3440EMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3440EMS#PBF | LTC3440 - Micropower Synchronous Buck-Boost DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3440EMS vs LTC3440EMS#PBF |
LTC3440EMS#TR | LTC3440 - Micropower Synchronous Buck-Boost DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3440EMS vs LTC3440EMS#TR |
LTC3440EMS#TRPBF | Micropower Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3440EMS vs LTC3440EMS#TRPBF |
LTC3440EMS#PBF | Micropower Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3440EMS vs LTC3440EMS#PBF |
LTC3440EMS#TR | Switching Regulator, Voltage-mode, 2000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3440EMS vs LTC3440EMS#TR |
LTC3440EMS#TRPBF | LTC3440 - Micropower Synchronous Buck-Boost DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3440EMS vs LTC3440EMS#TRPBF |