Part Details for LTC6900CS5#TRMPBF by Analog Devices Inc
Results Overview of LTC6900CS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6900CS5#TRMPBF Information
LTC6900CS5#TRMPBF by Analog Devices Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6900CS5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4002
|
Newark | Oscillator, 20Mhz, 5.5V, Tsot-23, Frequency:20Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6900CS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 595 |
|
$2.6600 / $5.3800 | Buy Now |
|
DISTI #
505-LTC6900CS5#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4579 In Stock |
|
$2.6625 / $6.7000 | Buy Now |
|
DISTI #
584-LTC6900CS5TRMPBF
|
Mouser Electronics | Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc RoHS: Compliant | 1145 |
|
$2.6600 / $5.3800 | Buy Now |
|
DISTI #
E54:1762_00091505
|
Arrow Electronics | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2537 | Europe - 2000 |
|
$2.7310 | Buy Now |
|
DISTI #
V72:2272_06499137
|
Arrow Electronics | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 65 |
|
$2.7310 / $5.3100 | Buy Now |
|
DISTI #
E22:3490_00091505
|
Arrow Electronics | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2416 | Europe - 20 |
|
$2.5290 / $3.7020 | Buy Now |
|
|
Analog Devices Inc | L Pwr, 1kHz to 20MHz Res Set S Package Multiple: 500 | 12916 |
|
$2.1300 / $6.7000 | Buy Now |
|
DISTI #
76493140
|
Verical | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 12000 |
|
$2.6345 | Buy Now |
|
DISTI #
92011771
|
Verical | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2537 | Americas - 2000 |
|
$2.7310 | Buy Now |
|
DISTI #
68456761
|
Verical | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2314 | Americas - 65 |
|
$2.7310 / $5.3100 | Buy Now |
US Tariff Estimator: LTC6900CS5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6900CS5#TRMPBF
LTC6900CS5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6900CS5#TRMPBF Part Data Attributes
|
|
LTC6900CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6900CS5#TRMPBF
Analog Devices Inc
CMOS Output Clock Oscillator, 0.001MHz Min, 20MHz Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Tri-State; Enable/Disable Function | |
| Control Voltage-Max | 5.5 V | |
| Control Voltage-Min | ||
| Frequency Adjustment-Mechanical | No | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 5 | |
| Operating Frequency-Max | 20 Mhz | |
| Operating Frequency-Min | 0.001 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 5 Kohm, 5 Pf | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Physical Dimension | 2.9mm X 1.75mm X 1.0mm | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
LTC6900CS5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6900CS5 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability and oscillation at the desired frequency, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the loop gain is sufficient and the phase margin is adequate. A phase margin of at least 45° is recommended.
-
The maximum power dissipation of the LTC6900CS5 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated at higher temperatures.
-
Yes, the LTC6900CS5 can be used as a VCO by applying a control voltage to the VCTRL pin. The frequency of oscillation will vary in response to changes in the control voltage. However, the frequency range and linearity of the VCO will depend on the specific application and component values.
-
To synchronize the LTC6900CS5 with an external clock signal, connect the external clock signal to the SYNC pin. The SYNC pin is sensitive to the rising edge of the clock signal, and the internal oscillator will synchronize with the external clock signal. Ensure that the external clock signal is within the specified frequency range and has a sufficient amplitude.